BLF571,112 by Ampleon

Overview of BLF571,112 by Ampleon

The BLF571,112 is an RF Power Field-Effect Transistor (FET) designed for high-frequency applications. This component is a single-element, N-channel FET that utilizes metal-oxide semiconductor technology. It is specifically categorized as a very high frequency band transistor, capable of operating at a breakdown voltage of 110V and managing a maximum drain current of 3.6A. The transistor is packaged in a ceramic, metal-sealed cofired enclosure, classified under the ROHS compliant standard, ensuring safety and environmental compliance.

With its enhancement mode configuration, the BLF571,112 allows for efficient amplification, making it suitable for a variety of electronic applications. The rectangular package shape and flange mount style facilitate easy integration into various circuit designs. Moreover, the part is constructed with silicon as the element material, which contributes to its performance characteristics.

The current lead time for this part is subject to the manufacturer’s availability and needs to be checked directly with them. As of this writing, the BLF571,112 is actively supported by Ampleon, a company with a firm commitment to quality in the RF components sector.

Industry Applications for BLF571,112

Given its technical specifications, the BLF571,112 might find relevance in several industries. Here are some potential applications:

  • Telecommunications: The transistor could potentially be used in various components of communication infrastructure. For instance, it might be employed in amplifiers for base stations or repeaters due to its high-frequency and power handling capabilities. This application would benefit from its reliability in maintaining signal integrity.
  • Consumer Electronics: Devices such as RF amplifiers in televisions or audio systems might utilize the BLF571,112. The transistor’s attributes support the efficiency needed for clear signal processing and amplification, enhancing the overall user experience in consumer products.
  • Robotics and Drones: The high-frequency operation might enable precise control in robotic arms or UAVs where quick response times are crucial. The transistor’s capability for power amplification could also be relevant in propulsion systems, where efficient energy use is essential.
  • Industrial Automation: In applications requiring reliable signal processing, such as remote monitoring systems, the BLF571,112 could play a role. Its reliable performance at high frequencies can enhance communication efficiency among various industrial devices.
  • Aerospace and Defense: If specifications align with military standards, the BLF571,112 could possibly be used in communication systems, radar, or other critical electronic equipment. However, this would require an assessment against rigorous standards and regulations applicable to defense technologies.

It is important to note that these potential industry applications are only conceptual and illustrative, and thorough analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.

About Ampleon

Ampleon is a well-established manufacturer specializing in RF power semiconductors, particularly known for their advancements in technology pertaining to RF Power Field-Effect Transistors. The company focuses on providing high-quality solutions for telecommunications, broadcasting, and industrial applications. The BLF571,112 is one of several components they produce aimed at high-efficiency power amplification. Other similar components might include various RF power FETs that support similar high-frequency applications across different industries.

Ampleon’s commitment to quality is reflected in their adherence to environmental standards, including ROHS compliance and a focus on innovation in semiconductor technology. Their products are designed to meet the evolving needs of modern electronic applications, thereby reinforcing their position as a reliable provider in the electronic component industry.

Research Price and Stock for BLF571,112 by Ampleon on Findchips.com

For those interested in acquiring the BLF571,112, it is highly recommended to research stock availability and pricing on Findchips. The platform can provide current information about stock levels and prices from various distributors, ensuring that you have access to the most up-to-date market data.

The part has historically been available through distributors such as Avnet Americas. However, availability may vary, so checking directly on Findchips is essential for accurate stock levels and pricing. Additionally, Findchips offers a comprehensive list of alternate parts categorized under RF Power Field-Effect Transistors that may be offered by Ampleon or other manufacturers, providing a broader array of options for your application needs.

Compare pricing for BLF571,112 and other RF Power Field-Effect Transistors / Transistors at findchips.com