BLM15AG221SN1D by Murata Manufacturing Co Ltd

Overview of BLM15AG221SN1D by Murata Manufacturing Co Ltd.

The BLM15AG221SN1D, manufactured by Murata Manufacturing Co Ltd, is a ferrite bead designed in the compact EIA standard 0402 package size with 2 pins. This component is engineered to suppress high-frequency noise in electronic circuits. It has a noted DC resistance of 0.35 Ohm and supports a rated current of 300mA. Its construction is highlighted by its monolithic type design which enhances its reliability and performance in filtering applications. The component features a surface mount mounting type, making it suitable for a wide range of electronic devices. Complying with RoHS and Pb-Free standards, the BLM15AG221SN1D ensures environmental consideration while offering high-quality noise suppression capabilities.

Unique attributes of this Data Line Filters component include its output impedance of 220 ohms, operating within a frequency range from 100 MHz minimum to a maximum of 100 MHz, signifying its effectiveness in a specific high-frequency range. Moreover, it operates over a wide temperature range of -55°C to +125°C, accommodating various operating environments. With dimensions of 1 mm in length, 0.5 mm in width, and 0.5 mm in height, its compact footprint facilitates integration into densely populated circuit boards without sacrificing performance.

Industry Applications for BLM15AG221SN1D

The versatility of the BLM15AG221SN1D allows it to potentially serve a broad spectrum of applications across various industries. These applications require precise noise filtering capabilities to ensure reliable and optimal performance. It’s important to note that the potential applications listed below are conceptual and would require thorough analysis and verification by engineering and design teams to ensure compatibility and effectiveness.

  • Internet of Things (IoT): Given its high-frequency noise suppression capabilities, the BLM15AG221SN1D could be used in IoT devices, which often operate in environments with considerable electronic noise. Components such as sensors, smart home devices, and wearable technology might benefit from its inclusion to ensure consistent performance.
  • Computing and Data Storage: In applications requiring stable data transmission and storage without interference, such as servers and network routers, this ferrite bead can play a critical role in minimizing noise that could corrupt data or cause transmission errors.
  • Telecommunications: With telecommunications equipment requiring clear signals for effective communication, this component’s ability to filter out unwanted frequencies makes it suitable for use in devices such as smartphones, base stations, and other communication infrastructure equipment.
  • Renewable Energy Systems: Electronic components used in renewable energy systems, such as solar inverters and wind turbine controllers, could benefit from the noise suppression capabilities of the BLM15AG221SN1D to enhance efficiency and reliability in power conversion and management processes.

These applications benefit from the BLM15AG221SN1D’s high operating temperature range, compact size, and compliance with environmental standards, making it an attractive option for various industries seeking effective noise suppression solutions.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is particularly well-known for its expertise in the realm of Data Line Filters and Filters in general. Its product line is diverse, covering a vast range of applications in consumer electronics, telecommunications, automotive, and industrial markets among others.

The BLM15AG221SN1D is a part of Murata’s extensive portfolio that showcases their capability in developing high-quality, reliable components for noise suppression and filtering applications. Similar products manufactured by Murata include various other ferrite beads and filters designed with the specific needs of electronic systems in mind, ensuring that they meet the rigorous standards required for a wide range of industry applications.

Where to Find BLM15AG221SN1D by Murata Manufacturing Co Ltd

For those interested in purchasing the BLM15AG221SN1D or researching its compatibility for specific applications, our site findchips.com offers a comprehensive database of distributors and current stock levels. To explore alternatives to BLM15AG221SN1D by Murata Manufacturing Co Ltd or components offered by other manufacturers, use our Data Line Filters link.

Historically, the BLM15AG221SN1D has been available from distributors such as New Advantage Corporation, Component Electronics, Inc., Avnet Asia, and Mouser Electronics. However, stock levels and availability can fluctuate, so it is recommended to visit findchips.com for the most current information on pricing and availability from these and other distributors worldwide.

Compare pricing for BLM15AG221SN1D and other Data Line Filters / Filters at findchips.com