BLM15AX102SN1D by Murata Manufacturing Co Ltd

Overview of BLM15AX102SN1D by Murata Manufacturing Co Ltd.

The BLM15AX102SN1D is a ferrite chip bead from Murata Manufacturing Co Ltd., designed for noise suppression in electronic circuits. It features a single function with an operating current of 0.35A and is enclosed in an EIA standard 0402 package size, making it exceptionally compact with dimensions of 1 mm in length, 0.5 mm in width, and 0.5 mm in height. This component exhibits a DC resistance maximum of 0.49 Ohms, enhancing its efficacy in reducing high-frequency noise while occupying minimal circuit board space. Furthermore, the chip bead has been engineered for surface mount technology (SMT), facilitating ease of integration into various circuit designs.

Constructed with a chip bead form, it achieves a targeted performance in high frequency environments, with operational capabilities spanning a temperature range from -55°C to +125°C. This component is also notable for its ROHS compliance, ensuring it meets global standards for environmental safety and sustainability. With a filter type classified under ferrite chip, the BLM15AX102SN1D operates effectively within a frequency range of up to 100 MHz, making it a versatile choice for a broad array of applications requiring noise suppression and signal integrity.

Industry Applications for BLM15AX102SN1D

The BLM15AX102SN1D’s design and electrical characteristics render it suitable for an array of industry applications. It’s important to highlight that these applications are suggestive and would require thorough validation by engineering and design teams for specific use cases. Here are potential industries and applications:

  • Internet of Things (IoT): This part could potentially be employed in IoT devices for noise suppression, ensuring reliable operation even in environments with significant electronic interference. Examples might include smart home devices and wearables.
  • Computing and Data Storage: In computing applications, the BLM15AX102SN1D might find use in servers and storage systems to maintain signal integrity and reduce noise in data transmission lines, improving the reliability and performance of these systems.
  • Telecommunications: This component could be utilized in telecommunications equipment, such as routers and switches, to filter out unwanted frequencies and enhance the quality of data transmission over networks.
  • Renewable Energy: The BLM15AX102SN1D might also be applied in the inverters and controllers of renewable energy systems, such as solar panels and wind turbines, to improve energy conversion efficiency by minimizing electromagnetic interference (EMI).

Although these applications are speculated upon the part’s specifications and functionalities, it’s pivotal that they are only conceptual illustrations that require further analysis and verification by professionals in the respective fields.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a globally recognized leader in the design and manufacture of electronic components, including an extensive array of Data Line Filters. Known for its innovative approach and high-quality products, Murata specializes in developing components that meet the evolving demands of the electronics industry. In the realm of Data Line Filters, Murata offers a range of solutions designed to protect sensitive electronic equipment from interference and noise, ensuring optimal performance in challenging environments.

The BLM15AX102SN1D is a testament to Murata’s commitment to excellence and innovation in electronic component design. Beyond this specific part, Murata manufactures a variety of similar components, catering to diverse needs across industries. Their products are engineered for reliability, efficiency, and performance, solidifying Murata’s position as a trusted partner for electronic manufacturers worldwide.

Where to Find BLM15AX102SN1D by Murata Manufacturing Co Ltd

To procure the BLM15AX102SN1D component, professionals in engineering and procurement are advised to utilize findchips.com for the most accurate, real-time data on availability and pricing from a variety of distributors. This platform enables users to compare options from multiple suppliers in one place, ensuring the best choice for both cost and delivery times. Historically, this part has been available at distributors such as Win Source Electronics, Bristol Electronics, and Avnet Americas, among others. However, for the latest information on stock levels, pricing, and possible alternatives, visiting findchips.com is highly recommended. Here, one can also find other Data Line Filters that might be offered by Murata Manufacturing Co Ltd or other manufacturers, ensuring a well-informed decision is made based on current market conditions.

Compare pricing for BLM15AX102SN1D and other Data Line Filters / Filters at findchips.com