Overview of BLM15AX221SN1D by Murata Manufacturing Co Ltd.
The BLM15AX221SN1D is a ferrite chip component designed for use in electronic circuits, specifically as a data line filter. This ferrite bead features a compact EIA standard package size of 0402, with dimensions measuring 1 mm in length, 0.5 mm in width, and a height of 0.5 mm. It is engineered to function effectively with a DC current rating of 0.6 A. The component exhibits a maximum DC resistance of 0.18 Ohm, ensuring minimal loss of signal during operation. With an impedance of 220 Ohm at a frequency of 100 MHz, this part is suited for filtering applications where high-frequency noise suppression is needed.
The BLM15AX221SN1D is an active product in Murata’s BLM15AX_Sn series and meets various compliance and environmental standards, including RoHS and REACH regulations. It operates efficiently across a temperature range from -55 °C to 125 °C, making it a versatile choice for various applications. The solderable tin terminal finish enhances its compatibility with standard surface mount techniques, facilitating integration into circuit boards.
Industry Applications for BLM15AX221SN1D
The BLM15AX221SN1D might find applications in several industries due to its filtering capabilities and compact size. Here are a few potential use cases for this part:
- Internet of Things (IoT): This component could be utilized in various IoT devices to filter out high-frequency noise, thereby improving signal integrity. For example, smart home appliances may employ the BLM15AX221SN1D to ensure stable communication over wireless protocols.
- Telecommunications: In telecommunications systems, the ferrite bead might be applied to reduce electromagnetic interference (EMI) in signal lines, potentially benefiting applications such as base stations or network equipment. Utilizing the BLM15AX221SN1D in communication modules could help maintain optimal performance by mitigating unwanted noise.
- Electronic Manufacturing: This part could be integrated into various electronic devices, aiding in filtering and shielding against noise in power management systems, thereby enhancing efficiency and reliability. Products such as power adapters and chargers are examples where the BLM15AX221SN1D might be essential.
- Computing and Data Storage: In computing devices, implementing the BLM15AX221SN1D could help reduce noise on data lines in storage systems, such as SSDs, which require high-speed data transfer. Its effective noise suppression characteristics might enhance the overall performance and longevity of these systems.
It’s important to note that these potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a prominent manufacturer well-regarded for its innovations in electronic components, particularly in the realm of filters. The company’s extensive portfolio includes a variety of filtering solutions, such as chips, beads, and capacitors tailored for diverse applications. The BLM15AX221SN1D ferrite chip is part of the broader BLM series, which is designed to provide effective noise reduction solutions for an array of electronic devices. Alongside the BLM15AX221SN1D, Murata offers similar parts that cater to various specifications and requirements, ensuring that engineers and designers have access to reliable filtering solutions for their projects.
Research Price and Stock for BLM15AX221SN1D by Murata Manufacturing Co Ltd on Findchips.com
For procurement purposes, it is advisable to research the stock and pricing for the BLM15AX221SN1D at Findchips.com. This resource can provide up-to-date information on availability and market pricing, which can vary depending on distributor inventory levels. Historical data indicates that this part has previously been available through various distributors, including:
- Avnet Asia
- DigiKey
- Mouser Electronics
- Future Electronics
However, it is essential to verify current stock levels and pricing directly through Findchips to ensure accurate procurement decisions. Additionally, exploring the Data Line Filters category may help identify alternative parts to the BLM15AX221SN1D that are available from Murata Manufacturing Co Ltd or other manufacturers.