Overview of BLM15HD182SN1D by Murata Manufacturing Co Ltd.
The BLM15HD182SN1D is a high impedance ferrite bead from Murata Manufacturing Co Ltd, offering a solution for suppressing high-frequency noise in electronic circuits. Specifically designed in a 0402 [1005 Metric] package, this component is suitable for compact electronic devices. It supports 1 function and is capable of handling a DC current rating of 200mA. This part falls under the ferrite chip category, characterized by an impedance of 1.8K ohm at 100MHz to 1000MHz frequency range and a maximum DC resistance of 2.2 ohm. With a product length of 1mm and dimensions suited to EIA standard package size 0402, it is compact yet capable of delivering effective noise suppression.
Additionally, the BLM15HD182SN1D, being RoHS compliant, meets the requirements for environmentally safe manufacturing and disposal practices. It is also noted for its compatibility with lead-free soldering processes, affirming its commitment to environmental responsibility. Notably, this model has an operational temperature range from -55 to +125 degrees Celsius, signifying its resilience under various operating conditions. According to findchips.com, the component has a factory lead time of 16 weeks and 3 days as of the current writing, emphasizing its availability despite supply challenges.
Industry Applications for BLM15HD182SN1D
The BLM15HD182SN1D, due to its properties and operational capabilities, finds potential application in various high-tech industries. Its role is primarily in noise suppression, which is critical in maintaining signal integrity in complex electronic systems. Here are a few illustrative use cases:
- Consumer Electronics: In devices such as smartphones, laptops, and tablets, the BLM15HD182SN1D could potentially be utilized to reduce electromagnetic interference (EMI), ensuring optimal performance of the device. The small footprint and high impedance at relevant frequencies make it particularly suitable for compact electronic devices where space is a premium. Understanding that these applications are highly sensitive to noise, the bead’s capacity to sustain high-frequency performance while supporting environmental directives like RoHS is advantageous.
- Automotive: Modern vehicles incorporate a vast array of electronic systems, from infotainment to critical safety mechanisms. The BLM15HD182SN1D might be utilized in these systems to protect against noise that could potentially disrupt operation. This ferrite bead’s ability to operate across a wide temperature range aligns well with automotive requirements for components that must withstand varied and harsh conditions.
- Telecommunications: For telecommunications equipment, maintaining signal clarity amidst a cacophony of electronic noise is paramount. The BLM15HD182SN1D could potentially be applied in routers, switches, and base stations to mitigate noise. Its effective impedance across a broad frequency range makes it a candidate for preserving signal integrity in data transmission and reception modules.
Note that these potential industry applications of the BLM15HD182SN1D are speculative and require thorough analysis by engineering and design teams. They should verify compliance with industry standards and suitability for specific application requirements before implementation.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. Their portfolio extends across several categories, with a particular focus on Data Line Filters and other types of filters. Murata’s components are acclaimed for their quality, reliability, and innovative features, catering to a wide array of industries including automotive, healthcare, and consumer electronics.
Within the realm of Data Line Filters, Murata’s products like the BLM15HD182SN1D exemplify the company’s commitment to delivering high-quality solutions for EMI suppression and signal integrity. Murata’s expertise in creating components that meet the rigorous requirements of contemporary electronic devices is evident in their product designs, which emphasize efficiency, durability, and environmental compliance.
Where to Find BLM15HD182SN1D by Murata Manufacturing Co Ltd
For those looking to procure the BLM15HD182SN1D, our platform, findchips.com, offers comprehensive up-to-date listings on stock levels and pricing from multiple distributors. This service is invaluable for procurement specialists and engineers alike, providing the convenience of comparing options in one location.
To find this part, as well as alternatives within the Data Line Filters category, considering the scope of applications and specifications you are dealing with is crucial. Some of the distributors that historically have carried the BLM15HD182SN1D include Win Source Electronics, New Advantage Corporation, Avnet Asia, Avnet Abacus, and more mainstream distributors like DigiKey and Mouser Electronics. Nonetheless, for the most current information on availability and pricing, visiting findchips.com directly is recommended.