Overview of BLM15HG102SN1D by Murata Manufacturing Co Ltd.
BLM15HG102SN1D by Murata Manufacturing Co Ltd is characterized as a Ferrite Bead with a 1K Ohm impedance, suitable for handling a continuous load of 250mA. Packaged in an industry-standard 0402 size (1mm x 0.5mm x 0.5mm), this component is designed for surface mount applications and features two terminals. The bead operates over a wide frequency range from 100 MHz to 1000 MHz, making it versatile for various signal conditioning applications. The part is RoHS compliant, indicating that it adheres to environmental standards restricting the use of hazardous substances in electronic equipment. With a maximum DC resistance of 1.1 Ohm and an impedance tolerance of ± 25%, BLM15HG102SN1D is engineered for efficiency and reliability in filtering applications. It falls under the Data Line Filters category, highlighting its capability to protect against electromagnetic interference (EMI) and ensure signal integrity in data lines.
Industry Applications for BLM15HG102SN1D
The following are potential industry applications for BLM15HG102SN1D, highlighting the component’s versatility and importance in various sectors. It is important to note that these applications are conceptual and should be verified by engineering and design teams:
- Internet of Things (IoT): In IoT devices, BLM15HG102SN1D can be used for EMI suppression in data lines connecting sensors, actuators, and communication modules. Its small footprint and high efficiency make it well-suited for compact, energy-sensitive devices.
- Computing and Data Storage: This component might serve in laptops, desktops, servers, and storage units, where it can help manage data line integrity and protect against noise in high-speed interfaces.
- Telecommunications: Given its frequency range, the bead is potentially useful in the telecommunications industry, for applications such as preventing signal distortion in transmission lines and networking equipment.
- Automotive: With the automotive industry’s increasing reliance on electronic systems for safety, infotainment, and vehicle control, BLM15HG102SN1D could be used in vehicles to ensure the reliability of data communication between different electronic modules.
- Energy and Power Systems: This component may find its application in smart grid technology, renewable energy sources, and power supply systems, where maintaining signal clarity and preventing electrical noise is critical.
These potential uses of BLM15HG102SN1D underscore the component’s adaptability across a broad range of applications, benefiting significantly from its filtering capabilities and compact design.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, including an extensive range of Data Line Filters and other filtering solutions. The company is recognized for its commitment to quality, innovation, and the development of advanced materials and manufacturing techniques. BLM15HG102SN1D is part of Murata’s extensive portfolio, which includes a wide variety of filters designed to meet the needs of a range of applications, from consumer electronics to industrial and automotive systems. Murata’s products are known for their reliability, performance, and efficiency, making them a preferred choice for engineers and designers worldwide.
Where to Find BLM15HG102SN1D by Murata Manufacturing Co Ltd
To purchase BLM15HG102SN1D or explore alternatives, it’s recommended to use findchips.com. This platform enables users to search for electronic components, including Data Line Filters, from various distributors to compare prices and check stock availability. Historically, BLM15HG102SN1D has been available from distributors, including Perfect Parts Corporation, Component Electronics, Inc., TTI, and Mouser Electronics. To get current stock levels and pricing, accessing FindChips for the latest information is advisable.