BLM15PD121SN1D by Murata Manufacturing Co Ltd

Overview of BLM15PD121SN1D by Murata Manufacturing Co Ltd.

The BLM15PD121SN1D is a high-performance ferrite chip designed by Murata Manufacturing Co Ltd., a leader in the field of electronic components. This component is part of the Data Line Filters subcategory, which falls under the broader category of Filters in electronic parts. It’s noteworthy for its single-functionality, handling up to 0.9A of rated current, and is encapsulated in an industry-standard EIA 0402 package with 2 pins for surface mount technology (SMT) applications.

This ferrite chip boasts excellent EMI suppression capabilities, thanks to its filter type being a ferrite chip, designed to attenuate noise in a wide range of frequencies from 100 MHz minimum to 100 MHz maximum. Its compact dimensions (1mm in length, 0.5mm in height, and 0.5mm in width) make it an ideal choice for applications where space is at a premium. Additionally, its operating temperature range is impressively wide, from -55°C to 125°C, accommodating a vast array of environmental conditions.

Furthermore, the BLM15PD121SN1D adheres to critical industry standards and regulations, including being lead-free (Pbfree Code: Yes) and compliant with RoHS, REACH, and carrying an ECCN Code of EAR99. Its terminal finish is tin over nickel, ensuring a reliable connection and longevity of use.

Industry Applications for BLM15PD121SN1D

The versatility of the BLM15PD121SN1D makes it potentially suitable for a range of industrial applications. Its ability to suppress high-frequency noise efficiently could be particularly advantageous in:

  • Industrial Automation: Systems and machinery in industrial automation could benefit from the noise suppression capabilities of this ferrite chip, maintaining the integrity of data communication and control signals.
  • Robotics and Drones: For robotics and drones, precise control and communication are crucial. The BLM15PD121SN1D may mitigate interference that could affect performance and reliability.
  • Consumer Electronics: In devices such as smartphones, tablets, and laptops, this ferrite chip could help in reducing electromagnetic interference, thus improving the quality of data transmission and device performance.
  • Medical Devices: Medical equipment often requires stringent electromagnetic compatibility (EMC) standards. The use of components such as this ferrite chip could help in meeting these standards by minimizing RF interference.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. Murata is especially renowned for its contributions to the filters market, including products like the BLM15PD121SN1D. The company’s emphasis on innovation, reliability, and environmental stewardship makes its components highly sought after in the electronics industry. Murata’s portfolio includes a vast range of filters, among which its Data Line Filters stand out for their effectiveness in suppressing EMI across various applications.

Where to Find BLM15PD121SN1D by Murata Manufacturing Co Ltd

To procure the BLM15PD121SN1D, your first stop should be findchips.com. Here, you can research current stock levels, pricing, and availability across a wide range of distributors. While historically, this part has been available from distributors such as Win Source Electronics, Farnell, element14 Asia-Pacific, and Mouser Electronics, inventory can fluctuate. For exploring similar components, you might also want to browse Data Line Filters offered by Murata Manufacturing Co Ltd or other manufacturers to find the perfect fit for your application requirements.

Compare pricing for BLM15PD121SN1D and other Data Line Filters / Filters at findchips.com