BLM15PX221SN1D by Murata Manufacturing Co Ltd

Overview of BLM15PX221SN1D by Murata Manufacturing Co Ltd.

The BLM15PX221SN1D by Murata Manufacturing Co Ltd is a ferrite bead in a 0402 package, characterized by its ability to function as a filter within an electrical circuit. Offering one function, the component has a rated current of 0.8 A and is specifically designed to tackle high-frequency noise in electronic circuits. Its ability to sustain a resistance value of 220Ω at a nominal rate and a maximum DC resistance of 0.1 Ω positions it as a favorable option for noise suppression. This is further evidenced by its operating temperature range from -55°C to +125°C, accommodating a broad spectrum of environmental conditions. The dimensions are quite compact, with a height and width of 0.5 mm and a length of 1 mm, making it suitable for surface mount technology (SMT) applications. This product is compliant with RoHS, ensuring it meets specific environmental and safety standards. Additionally, the terminal finish is tin, which aids in solderability and long-term reliability. With a packing method that includes tape and reel in 7-inch paper, the BLM15PX221SN1D facilitates automated SMT assembly processes.

Industry Applications for BLM15PX221SN1D

The diverse parameters of the BLM15PX221SN1D make it versatile for use across several industries. While these potential applications are conceptual and require precise verification by professionals, the component’s properties lend to its utility in various settings.

  • Internet of Things (IoT): Devices within the IoT sphere could potentially utilize the BLM15PX221SN1D for suppressing noise on data lines, ensuring reliable data transmission between connected devices.
  • Computing and Data Storage: In computing applications, the durability and size of the BLM15PX221SN1D might be advantageous for managing the electrical noise in densely populated circuit boards found in laptops, servers, and storage devices.
  • Telecommunications: Devices that require clear signal transmission, such as modems and routers, could benefit from the noise suppression characteristics of the BLM15PX221SN1D, potentially enhancing the quality of communication.
  • Renewable Energy Systems: Systems such as solar inverters and wind turbine controllers, which are sensitive to electrical noise, might find the BLM15PX221SN1D useful in ensuring the stability and efficiency of energy conversion and delivery.

Note that these industry applications are illustrative and require detailed analysis and validation to confirm compatibility and compliance with specific requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a globally recognized leader in the development and manufacture of electronic components, specifically excelling in the field of Data Line Filters and broader filter technologies. The BLM15PX221SN1D is one example of Murata’s commitment to providing high-performance solutions for noise suppression across a variety of applications. Murata’s products are renowned for their quality, reliability, and innovative design, addressing the evolving needs of the electronics industry. Alongside this component, Murata offers an extensive range of similar parts, each designed to meet unique filtering needs, highlighting the company’s expertise in crafting solutions that enhance the performance and efficiency of electronic devices.

Where to Find BLM15PX221SN1D by Murata Manufacturing Co Ltd

For those looking to procure the BLM15PX221SN1D, findchips.com offers a comprehensive platform to check real-time stock availability and pricing from multiple distributors. This ensures not only the discovery of the best possible pricing but also the verification of current stock levels. Among the distributors that have historically offered this component are Bristol Electronics, Avnet Americas, Avnet Abacus, and DigiKey. However, given the dynamic nature of electronic component stock and pricing, it is strongly recommended to use findchips.com for the most up-to-date information. Additionally, for those researching alternatives or similar parts, the Data Line Filters page can provide valuable insights into additional options offered by Murata Manufacturing Co Ltd or other manufacturers.

Compare pricing for BLM15PX221SN1D and other Data Line Filters / Filters at findchips.com