Overview of BLM15PX600SN1D by Murata Manufacturing Co Ltd
The BLM15PX600SN1D is a ferrite bead designed for noise suppression in signal and power line applications. Constructed for surface mount installation, this component comes in an ultra-compact 0402 package, indicative of its dimensions of 1 mm length, 0.5 mm width, and 0.5 mm height. Optimized for high-frequency noise reduction, it offers an impedance of 60 ohms and is effective across a wide operating temperature range, from -55 °C to 125 °C. The bead features a rated current of 1.4 A and maintains a maximum DC resistance of just 0.032 ohms, ensuring minimal power loss.
RoHS compliant and manufactured by Murata Manufacturing Co Ltd, the part adheres to several other international standards including REACH compliance and has an EAR99 ECCN code, making it fit for global usage. Highlighting its reliability, it incorporates a tin terminal finish and utilizes a paper tape and reel packaging method. The factory lead time for this part as of the current writing is 8 weeks, an important consideration for project planning.
Industry Applications for BLM15PX600SN1D
The BLM15PX600SN1D ferrite bead is versatile, with potential applications in various demanding industries. These applications are conceptual and hinge on thorough analysis and verification by respective engineering teams to ensure compliance with specific industry standards.
- Industrial Automation: The robustness and efficiency of BLM15PX600SN1D could potentially be optimal for suppressing electromagnetic interference in automated manufacturing equipment. For instance, its high current rating and low resistance make it suitable for use in motor drives and control unit circuits, where maintaining signal integrity is crucial.
- Aerospace and Defense: Given its wide operating temperature range and reliability, this ferrite bead could potentially serve in aerospace applications such as in avionics circuits, where performance over extreme conditions is mandatory. Additionally, the small footprint allows for density packing in tight spaces commonly found in aerospace components.
Note: The potential uses stated above require respective engineering approvals to ensure the reliability and performance according to industry-specific standards.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is a leader in the design and manufacture of electronic components, particularly noted for their specialization in Data Line Filters and broader filter categories. This company excels in developing technologies that enhance the reliability and functionality of electronic equipment. Murata’s offerings include a variety of ferrite beads similar to BLM15PX600SN1D, catering to a wide range of industrial needs with characteristics tailored to specific applications. Their commitment to quality and performance is reflected in their compliance with international standards and their adoption of eco-friendly manufacturing practices, signified by the JESD-609 code “e3,” indicating a lead-free construction.
Where to Find BLM15PX600SN1D by Murata Manufacturing Co Ltd
To procure the BLM15PX600SN1D, engineers and buyers should consider visiting findchips.com. This platform provides an efficient way to compare current stock levels and pricing from various distributors. Historically, this component has been available at distributors such as CHIPMALL.COM LIMITED, Avnet Abacus, TME, TTI, Quest Components, Verical, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark, though for current availability, checking Findchips directly will yield the most accurate results. By using the Data Line Filters link, one can also explore comparable products from Murata Manufacturing Co Ltd or other manufacturers.