Overview of BLM15PX601SN1D by Murata Manufacturing Co Ltd.
The BLM15PX601SN1D by Murata Manufacturing Co Ltd. is a ferrite bead designed to offer noise suppression in signal and power lines. This component is part of the Emifil BLM15PX series and is crafted with a ferrite case in the 0402 [1005 Metric] package. Boasting an impedance of 600Ω at 100MHz and a maximum direct current (DC) resistance of 0.23Ω, it is engineered to tackle noise without significantly impacting the power supply efficiency. The bead can handle a DC current of up to 900mA, making it suitable for a breadth of applications where noise suppression is critical.
This component’s vital statistics include a small footprint (1mm in length, 0.5mm in width, and 0.5mm in height), facilitating its integration into space-constrained designs. Furthermore, it operates within a wide temperature range, from -55°C to 125°C, thereby ensuring reliability across various environmental conditions. Mounting is managed via surface mounting technology, indicating its suitability for modern, dense electronic circuits. With its compliance to RoHS, REACH, and sporting a terminal finish of tin, the BLM15PX601SN1D meets the environmental and health standards set forth by the electronics industry.
Industry Applications for BLM15PX601SN1D
The applications for BLM15PX601SN1D are diverse, given its capability to suppress high-frequency noise in electrical circuits. The following are illustrative potential applications across various industries. It’s crucial for design and engineering teams to verify the part’s compatibility and adherence to industry regulations specific to their applications:
- Internet of Things (IoT): In IoT devices, the BLM15PX601SN1D could potentially help in reducing electromagnetic interference (EMI), thereby improving reliability and performance in smart home gadgets, wearables, and connected sensors. Its small footprint and efficient noise suppression capabilities make it particularly fitting for compact IoT designs.
- Computing and Data Storage: This ferrite bead might be used to enhance the integrity of data signals and power stability in computers, servers, and storage devices. By mitigating noise, the BLM15PX601SN1D could contribute to the overall performance and reliability of high-speed computing applications.
- Telecommunications: The superb EMI reduction provided by the BLM15PX601SN1D can be rightly harnessed in telecommunications equipment, including routers, switches, and base stations, where maintaining signal clarity is imperative for efficient data transfer.
- Energy and Power Systems: In applications related to power supplies and distribution, this component may serve to reduce noise in power lines, thus preserving the quality and stability of electrical power being supplied to critical systems and components.
These potential industry applications serve as a guide and require thorough analysis and verification by engineering and design teams. This is to ensure that the BLM15PX601SN1D not only fits the physical design but also meets the technical standards and requirements specific to their industry and application.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a leading innovator and supplier in the field of electronic components, particularly known for its comprehensive range of filters, including Data Line Filters. The company’s expertise spans various types of filters designed to address interference and improve signal integrity across a wide array of electronic devices. The BLM15PX601SN1D is a testament to Murata’s commitment to providing high-quality, reliable components for noise suppression applications. Murata’s product lineup includes a variety of ferrite beads and other components suitable for numerous applications, offering designers a broad spectrum of solutions for their noise management requirements.
Where to Find BLM15PX601SN1D by Murata Manufacturing Co Ltd
To procure the BLM15PX601SN1D, findchips.com provides a reliable and up-to-date platform where procurement professionals and engineers can compare current stock levels and pricing from various distributors. Historically, this part has been available from distributors including Chip1Stop, Avnet Asia, TME, and DigiKey, among others. However, to ensure the best purchase decision, users should rely on Findchips for real-time information on availability and pricing. For those considering alternatives or similar parts, the Data Line Filters link on Findchips can be an invaluable resource, offering a comprehensive view of other products that might be suited to their specific requirements, whether from Murata Manufacturing Co Ltd or other reputable manufacturers.