Overview of BLM15PX601SZ1D by Murata Manufacturing Co Ltd.
The BLM15PX601SZ1D is a surface-mount ferrite bead that offers a single line filtering function with an impressive impedance of 600 Ohms at designated frequencies. This part, specifically designed by Murata Manufacturing Co Ltd, is equipped to handle a maximum current of 0.5A and exhibits a low DC resistance of 0.25 Ohms. Compliant with the AEC-Q200 standard, this component is assured for quality in automotive applications, ensuring performance under harsh conditions. Primarily used for signal conditioning, the ferrite chip is designed to suppress high-frequency noise in electronic circuits.
With a compact 0402 package size (1mm x 0.5mm x 0.5mm), the BLM15PX601SZ1D is suitable for high-density mounting, which is crucial in modern miniaturized electronic devices. Its operating temperature range of -55 °C to 125 °C allows versatility across various applications from automotive to industrial environments. RoHS compliance confirms that the component is manufactured with environmentally safe materials, adhering to current environmental legislation concerning hazardous substances.
Industry Applications for BLM15PX601SZ1D
The BLM15PX601SZ1D by Murata is particularly versatile and can be used across various industries, fulfilling numerous roles typically required by components of its type. The following are some example applications in different industries:
- Telecommunications: The device could serve in noise suppression on data lines, crucial for maintaining signal integrity in communication equipment.
- Automotive: Given its compliance with AEC-Q200 standards, which ensures the reliability of electronic components in automotive applications, this ferrite bead might be used in vehicle electronic systems to manage electromagnetic interference (EMI) effectively.
- Electronic Manufacturing: The BLM15PX601SZ1D can potentially be utilized in PCBs of various consumer electronics where space is at a premium, and effective noise suppression is necessary to ensure device performance and customer satisfaction.
- Computing and Data Storage: As electronic devices become increasingly powerful, the parallel increase in frequency and speed can lead to more significant electronic noise, which the ferrite bead can mitigate, potentially preserving data integrity and improving system stability.
It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacturing, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company’s expertise particularly shines in the realm of filters, including Data Line Filters. Murata’s products are widely respected for their reliability and innovation, integral to various high-demand applications across telecommunications, healthcare, and consumer electronics sectors.
Products like the BLM15PX601SZ1D exemplify Murata’s commitment to providing solutions that enhance the performance and functionality of electronic assemblies. With a broad spectrum of similar parts focused on minimizing interference and enhancing signal integrity, Murata remains at the forefront of developing technologies that respond to the most demanding electronic design challenges.
Where to Find BLM15PX601SZ1D by Murata Manufacturing Co Ltd
To source the BLM15PX601SZ1D, prospective buyers can research on findchips.com. Here, current stock levels, pricing, and detailed specifications are conveniently available. While historically, the part has been available through distributors such as Chip1Stop, Avnet Abacus, TME, DigiKey, and Mouser Electronics, inventory fluctuates. Therefore, checking the real-time availability and making price comparisons on findchips.com is recommended.
Additionally, for engineers looking for alternatives or components with similar specifications, exploring the broader category of Data Line Filters on findchips.com might provide multiple viable options, whether from Murata Manufacturing Co Ltd or other manufacturers.