Overview of BLM18AG102SH1D by Murata Manufacturing Co Ltd
The BLM18AG102SH1D is a ferrite bead, part of the Data Line Filters subcategory in Filters. It features a single function, designed to filter high-frequency interference in electronic circuits. It has the capability to carry a rated current of 0.45 A, matching the requirements of numerous applications. This component is packaged in a standard EIA 0603 size (1.6 mm x 0.8 mm x 0.8 mm) with two terminals for surface mounting.
The part is AEC-Q200 qualified, indicating its suitability for automotive applications due to its reliability under environmental stress. The BLM18AG102SH1D operates within a temperature range of -55 °C and 125 °C, has a DC resistance maximum of 0.5 Ω, and an output impedance of 1000Ω. Notably, this part is RoHS compliant and reaches regulation approved, ensuring its use in various global markets that demand environmental safety in electronic components.
Industry Applications for BLM18AG102SH1D
The BLM18AG102SH1D ferrite bead’s characteristics make it suitable for a range of electronic applications where electromagnetic interference (EMI) needs to be suppressed to ensure the reliability and accuracy of other components. The following are potential industry applications for this part:
- Computing and Data Storage: Devices such as SSDs, servers, and network routers could potentially incorporate the BLM18AG102SH1D to suppress high-frequency noise, thereby stabilizing the operation of data transmission circuits.
- Telecommunications: This ferrite bead might be used in telecom infrastructure equipment, like signal amplifiers and transceivers, to improve signal integrity and reduce noise levels in long-distance data transmissions.
- Automotive: Given its compliance with AEC-Q200, BLM18AG102SH1D could possibly be used in automotive applications such as in control units and infotainment systems to manage interference and ensure reliable performance under harsh conditions.
- Electronic Manufacturing: Various electronic assemblies that require stringent control over electromagnetic interference, including PCBs in consumer electronics like smartphones and tablets, might also use this part to ensure device functionality and user safety.
The potential industry applications listed here are conceptual only and would require rigorous validation by respective industry’s engineering and design teams to confirm the part’s suitability per specific requirements and standards.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is a leader in the design and manufacture of electronic components, specializing in advanced ceramic materials. Their product line spans from capacitors and piezoelectric products to complex communication modules and power supplies. Particularly in the realm of Data Line Filters, Murata is acknowledged for their innovative filter designs which often set industry benchmarks. The BLM18AG102SH1D is a prime example of their expertise, incorporating cutting-edge ceramics technology to offer superior performance in filtering applications. The company’s commitment to quality is further evidenced by their adherence to various international standards, making their products a staple in numerous advanced electronic applications.
Where to Find BLM18AG102SH1D by Murata Manufacturing Co Ltd
To purchase the BLM18AG102SH1D, buyers should utilize tools like findchips.com to access the most up-to-date information on pricing and stock availability. The Data Line Filters page can be particularly useful for finding alternative parts from Murata Manufacturing Co Ltd or other manufacturers. Among the distributors where this part has previously been available are Chip1Stop, Avnet Asia, Avnet Abacus, and Mouser Electronics. Nonetheless, since distributor stock can fluctuate, it is recommended to check directly on findchips.com.