Overview of BLM18AG121SN1D by Murata Manufacturing Co Ltd
The BLM18AG121SN1D is a Ferrite Bead manufactured by Murata Manufacturing Co Ltd, designed to provide impedance to high-frequency noise in electronic circuits without significantly degrading the signal quality. This part exhibits an impedance of 120 Ohms with a maximum Direct Current (DC) resistance of 0.18 Ohms and it can handle up to 0.5A. It comes in an EIA standard 0603 package size with 2 pins. The part features monolithic construction, which contributes to its robust performance in filtering out noise, and it operates within a temperature range of -55 °C to +125 °C. The BLM18AG121SN1D is part of Murata’s BLM18A series and is suitable for surface mount technology (SMT), making it a flexible option for a variety of circuit designs.
Industry Applications for BLM18AG121SN1D
The versatile nature of the BLM18AG121SN1D enables its use in a range of industries, where signal integrity is paramount and electromagnetic interference (EMI) needs to be minimized. The following are some possible applications that require further analysis and verification by engineering and design teams:
- Internet of Things (IoT): Devices such as smart home gadgets, wearable health monitors, and industrial sensors might use this component to ensure reliable operation amidst potentially noisy electrical environments.
- Environmental Monitoring: Systems that track air quality, radiation levels, or other environmental factors could leverage the noise filtering capabilities of the BLM18AG121SN1D to enhance the accuracy of their measurements.
- Financial Technology (Fintech): In applications such as point-of-sale systems and financial data transmission devices, where data integrity is critical, this Ferrite Bead could serve to minimize interference that could corrupt data.
- Telecommunications Equipment: This part might also find use in the infrastructure supporting wireless and wired communication networks, helping to maintain clear signal passage in base stations, routers, and switches.
Note that these potential applications are suggestive and require due diligence in design verification to ensure compatibility and performance.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, offering a wide range of products including capacitors, resistors, inductors, and Data Line Filters. The company is well-regarded for its commitment to quality, innovation, and breadth of product offerings. The BLM18AG121SN1D is a testament to Murata’s capabilities in developing solutions that address electromagnetic interference (EMI) challenges across various applications. Murata’s vast portfolio of filters showcases their expertise in delivering components that enhance the performance and reliability of electronic systems.
Where to Find BLM18AG121SN1D by Murata Manufacturing Co Ltd
To source the BLM18AG121SN1D, it’s advisable to explore options through findchips.com. Not only can you verify current stock levels and pricing, but you can also compare it with other Data Line Filters offered by Murata Manufacturing Co Ltd or alternative suppliers. Historically, this part has been available at distributors such as Win Source Electronics, Component Electronics, Inc., Chip Stock, Avnet Asia, and others. However, stock availability and pricing are subject to change, emphasizing the benefit of using findchips.com for the most up-to-date information.