Overview of BLM18EG101TN1D by Murata Manufacturing Co Ltd
The BLM18EG101TN1D is a ferrite chip designed for use in electronic filtering applications. This component features a monolithic type construction and is categorized under the electronic parts subcategory of Data Line Filters. The part is designed to offer effective noise suppression in high-frequency applications. It is constructed in an EIA standard package size of 0603, with a two-pin configuration, making it suitable for surface mount technology.
With a maximum rated current of 2A and a low DC resistance of 0.045 ohms, the BLM18EG101TN1D is crafted to manage power efficiently while minimizing losses. The component operates within a frequency range from 100 MHz to 1000 MHz, providing flexibility for various applications. It is compatible with a wide operating temperature range, from -55°C to 125°C, which allows for integration into both consumer and industrial electronic systems.
In terms of compliance, the BLM18EG101TN1D has been confirmed to be Pb-free and RoHS compliant, highlighting its suitability for modern environmentally conscious manufacturing standards. As of the current writing, the factory lead time for this part is noted to be approximately nine weeks, which is a crucial factor for procurement planning.
Industry Applications for BLM18EG101TN1D
The BLM18EG101TN1D could potentially find applications in several industries due to its characteristics and performance specifications. Below are a few examples of industry applications where this ferrite chip might be utilized:
- Internet of Things (IoT)
Devices in the IoT space often require robust filtering solutions to manage signal integrity and mitigate electromagnetic interference. The BLM18EG101TN1D could potentially be used in smart home devices, wearables, and communications equipment to improve performance and reliability.
- Environmental Monitoring
In environmental monitoring systems, accuracy and reliability are paramount. The ferrite chip may support sensors and monitoring devices that operate across varying frequencies while maintaining signal clarity against background noise.
- Financial Technology (Fintech)
Fintech applications often involve high-speed data transmission where noise filtering is crucial. The BLM18EG101TN1D might be integrated into payment processing devices or trading systems to ensure stable performance and security in monetary transactions.
It’s important to note that these potential industry applications are only conceptual and illustrative; they require thorough analysis and verification by engineering and design teams to adhere to relevant industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the development and production of advanced electronic components, particularly in the field of filters. The company manufactures a diverse range of filters, including the BLM18EG101TN1D, which falls under the category of ferrite chips. Filters are essential in a variety of electronic applications, and Murata has positioned itself as a pioneer in designing solutions that meet the evolving demands of the electronics industry.
The company’s commitment to innovation has led to the production of several similar parts that provide noise filtering and signal integrity solutions across various applications. Murata’s extensive experience and focus on quality have made its products a preferred choice for many electronic device manufacturers.
Research Price and Stock for BLM18EG101TN1D by Murata Manufacturing Co Ltd on Findchips.com
For those interested in acquiring the BLM18EG101TN1D, it is advisable to research current stock and pricing on Findchips. This platform provides up-to-date information on availability and can help you compare prices from various distributors.
Historically, this part has been available at distributors such as Chip Stock, DigiKey, Mouser Electronics, and Arrow Electronics. However, users should consult Findchips for the latest stock levels and pricing, as availability may fluctuate over time. Additionally, exploring the Data Line Filters category on Findchips can lead to discovering alternate parts from Murata Manufacturing Co Ltd or other manufacturers that might be suitable for your needs.