BLM18HE102SN1D by Murata Manufacturing Co Ltd

Overview of BLM18HE102SN1D by Murata Manufacturing Co Ltd.

The BLM18HE102SN1D is a ferrite chip designed for suppressing high-frequency noise in power lines and signal lines. This component features one function, the ability to attenuate unwanted noise, with a resistance value of 1000 Ohms at a rated current of 0.6A. Encased in an industry-standard EIA 0603 package size, it incorporates a 2-pin ferrite bead. The part is engineered for surface mounting, catering to a broad range of electronic designs.

Built by Murata Manufacturing Co Ltd., the BLM18HE102SN1D adheres to stringent environmental and regulatory standards, indicated by its compliance with Pb-free and RoHS directives, and is underpinned by a REACH compliance code. The component is listed with an EAR99 ECCN code, and classified under HTS code 8504.50.80.00. For those planning production or prototyping schedules, it’s important to note the factory lead time for this part, as of this writing, is 22 Weeks, 4 Days. With operating temperature ranges from -55°C to +125°C, it demonstrates its versatility, ensuring reliability across diverse environments. Its maximal DC resistance is specified as 0.35 Ω.

Industry Applications for BLM18HE102SN1D

The BLM18HE102SN1D, owing to its properties and functional benefits, might find utility in a wide set of industries that require effective noise suppression solutions in electronic circuits. These applications need to be analyzed and verified by engineering and design teams for their adherence to industry standards and specific requirement. Below are conceptual illustrative applications based on the part’s capabilities:

  • Internet of Things (IoT) devices, where minimizing interference in communication signals is crucial for ensuring the reliability of connected sensors and actuators.
  • Environmental Monitoring systems, potentially benefiting from the noise suppression capabilities of the BLM18HE102SN1D to achieve accurate data collection from sensors monitoring air quality, temperature, humidity, and more.
  • In Financial Technology (Fintech) applications, specifically in devices handling transactions where data integrity and security are paramount, the noise suppression attributes might reduce error rates.
  • Computing and Data Storage solutions could utilize BLM18HE102SN1D to enhance the stability and performance of high-speed data interfaces.

Again, these potential industry applications are only suggestions and require thorough validation by professionals to ensure compliance with specific operational and regulatory requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company plays a pivotal role in the Data Line Filters category of Filters, offering innovative solutions like the BLM18HE102SN1D and similar parts. These components are essential for protecting circuits from electromagnetic interference and noise, consequently improving the performance and reliability of electronic devices across several industries.

Where to Find BLM18HE102SN1D by Murata Manufacturing Co Ltd

To source the BLM18HE102SN1D, Findchips.com is an invaluable resource. This platform allows users to compare pricing, availabilities, and detailed specifications from various distributors worldwide. Historically, distributors such as Chip1Stop, Avnet Asia, Sensible Micro Corporation, Rutronik, and Mouser Electronics, among others, have carried this component. While this provides an idea of where this part might be found, current stock levels and pricing are subject to change. Therefore, potential buyers are encouraged to use findchips.com to access the most recent data. Interested parties can also explore Data Line Filters for alternative solutions that may be offered by Murata Manufacturing Co Ltd or other manufacturers.

Compare pricing for BLM18HE102SN1D and other Data Line Filters / Filters at findchips.com