Overview of BLM18HE152SN1D by Murata Manufacturing Co Ltd.
The BLM18HE152SN1D is a single function Ferrite Chip manufactured by Murata Manufacturing Co Ltd, with a rated current of 0.5A, and packaged in the industry-standard size of 0603 with 2 pins. As a member of the Data Line Filters subcategory within the Filters product category, this Ferrite Chip excels in suppressing high-frequency electromagnetic interference (EMI) across a wide frequency range from 100 MHz to 1000 MHz. The component is designed for surface mount applications, featuring a small footprint with dimensions of 1.6mm in length, 0.8mm in width, and 0.8mm in height. With a DC resistance maximum of 0.5 Ω and an output impedance of 1500 OHM Ω, it ensures minimal signal attenuation while maintaining optimum filter performance. Moreover, the BLM18HE152SN1D is compliant with the latest environmental regulations, including Pb-free and RoHS, and is rated for operating temperatures ranging from -55 °C to +125 °C. This part is currently marked as active in its life cycle, indicating its availability and continuous support from the manufacturer.
Industry Applications for BLM18HE152SN1D
The versatile filtering capabilities and compact form factor of BLM18HE152SN1D make it a potential fit for a variety of applications and industries. Here are some possible use cases:
- Internet of Things (IoT): Due to its effective EMI suppression capabilities across a wide frequency range, this part might be suitably used in IoT devices, which require stable operation amidst various sources of interference.
- Telecommunications: In telecommunications equipment, the high-frequency interference filtering might improve signal integrity and reduce noise, enhancing the performance of communication systems.
- Automotive: The automotive industry, with its stringent requirements for reliability and performance in harsh environments, may find the BLM18HE152SN1D suitable for use in vehicular electronics, ensuring smooth and uninterrupted operation.
- Energy and Power Systems: Given the part’s ability to function effectively under a wide range of temperatures, it could be instrumental in energy applications, including renewable energy systems and power management solutions, where maintaining signal quality is crucial.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a globally recognized leader in the development and manufacture of electronic components, particularly in the realm of Filters and Data Line Filters like the BLM18HE152SN1D. Renowned for their quality, reliability, and innovation, Murata’s products serve a critical role in advancing the technology of various industries, offering solutions that ensure the optimal performance of electronic devices. Their commitment to advancing filter technology, combined with a broad product range that addresses a myriad of applications, positions Murata as a go-to source for electronic component needs.
Where to Find BLM18HE152SN1D by Murata Manufacturing Co Ltd
To purchase the BLM18HE152SN1D or to find alternate parts, consider using findchips.com. On findchips.com, you can find current stock levels, pricing, and the Data Line Filters section for similar parts offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, this part has been available at distributors like Win Source Electronics, Perfect Parts Corporation, New Advantage Corporation, and Component Electronics, Inc. However, to get the most current availability and pricing, it’s best to check directly on the findchips website.