BLM18KG101TN1D by Murata Manufacturing Co Ltd

Overview of BLM18KG101TN1D by Murata Manufacturing Co Ltd.

The BLM18KG101TN1D is a ferrite chip bead designed to provide noise suppression in high-frequency circuits. Its primary function is to offer an impedance of 100 Ohms at a rated current of 3A, making it suitable for filtering unwanted interference in electronic circuits without significantly impeding the flow of the intended signal. Manufactured by Murata Manufacturing Co Ltd., this part is housed in an EIA standard 0603 package with two terminals for surface mount technology (SMT) applications. Among its notable attributes, it features a minimal DC resistance maximum of 0.03 Ohms, ensuring low insertion loss for circuits requiring efficient power usage.

This chip is particularly noteworthy for its compact dimensions, measuring 1.6mm in length, 0.8mm in width, and 0.6mm in height, allowing for its integration into high-density board designs where space is at a premium. Its construction as a chip bead highlights its utility in applications requiring a component to attenuate high-frequency electromagnetic interference (EMI), thereby improving the reliability and performance of electronic equipment. Furthermore, it operates within a wide temperature range from -55°C to +125°C, ensuring robust performance under a variety of environmental conditions.

Compliance with RoHS and REACH regulations is also ensured, making this component a conscious choice for manufacturers aiming at environmentally friendly designs. With a part life cycle code of “Active,” and an ECCN code of “EAR99,” the BLM18KG101TN1D is readily applicable in a wide range of global markets without significant regulatory constraints.

Industry Applications for BLM18KG101TN1D

The versatility of the BLM18KG101TN1D allows it to be used across multiple industries, particularly where high-frequency data integrity and electromagnetic compatibility are critical. Listed below are some possible application scenarios, emphasizing that these are illustrative and require validation by engineering and design teams:

  • Internet of Things (IoT): Given its ability to filter EMI in high-frequency circuits, the BLM18KG101TN1D might be integral in IoT devices, which often operate in environments laden with electromagnetic noise. It is potentially useful in IoT applications ranging from smart home devices to industrial sensors, where maintaining signal integrity is crucial.
  • Environmental Monitoring: Instruments used in environmental monitoring, such as air quality sensors and water quality testers, could benefit from the noise suppression capabilities of this ferrite bead to ensure accurate data collection and transmission in potentially electromagnetically noisy outdoor settings.
  • Financial Technology (Fintech): In fintech applications such as point of sale (POS) systems and ATMs, reliable data transfer is paramount. The BLM18KG101TN1D can be used to protect these systems from EMI, ensuring the secure and accurate processing of financial transactions.
  • Telecommunications Equipment: Although not explicitly mentioned, its usage is inferred in any high-speed data communication system requiring EMI suppression to maintain signal integrity, including routers, switches, and other networking devices.

Note: These potential applications highlight the BLM18KG101TN1D’s broad utility but require in-depth analysis and verification by engineering and design teams to confirm suitability for specific end uses.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design and production of electronic components, modules, and devices. The company’s expertise in Data Line Filters and filters, in general, is widely acknowledged, making it a go-to choice for engineers and procurement specialists alike looking for reliability and performance. Not only does Murata produce the BLM18KG101TN1D, but it also manufactures a wide array of similar components known for their quality and innovation. Their product range includes various ferrite beads, capacitors, resistors, inductors, and more, each designed to meet the demanding requirements of modern electronic circuits.

As a company, Murata is committed to sustainability and environmental stewardess, complying with global regulatory standards such as RoHS and REACH. This dedication extends to ensuring that their products, like the BLM18KG101TN1D, are manufactured to not only serve their intended purposes effectively but do so in a manner that aligns with the broader objectives of responsible environmental management.

Where to Find BLM18KG101TN1D by Murata Manufacturing Co Ltd

For engineers and procurement managers seeking the BLM18KG101TN1D, findchips.com offers an invaluable resource to locate and purchase this component. Besides being able to find BLM18KG101TN1D, the platform also provides access to a wide selection of Data Line Filters from Murata Manufacturing Co Ltd and other manufacturers, offering comparative choices for specific applications.

Historically, the BLM18KG101TN1D has been available from a range of distributors, including Win Source Electronics, Avnet Asia, TTI, and Mouser Electronics, among others. However, stock levels and availability can fluctuate, so visiting findchips.com to obtain current information on stock levels and pricing is advisable for the most accurate and up-to-date data.

Compare pricing for BLM18KG101TN1D and other Data Line Filters / Filters at findchips.com