Overview of BLM18KG300TN1D by Murata Manufacturing Co Ltd
The BLM18KG300TN1D is a ferrite bead from Murata Manufacturing Co Ltd, featuring a 30 ohm impedance at 100 MHz and a DC resistance maximum of 0.01 ohms. Designed for high current applications, this bead can handle up to 5 amperes. It comes in a compact 0603 package (1.6 mm x 0.8 mm x 0.6 mm), making it suitable for surface-mounted technology (SMT) installations. The bead operates between -55 °C to 125 °C, making it versatile for various environmental conditions.
This ferrite bead is part of the BLM18K series characterized by its ability to suppress high-frequency noise in power lines or signal lines while maintaining signal integrity. Its specification of a ±25% impedance tolerance provides flexibility in performance across different applications. Compliance with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorisation, and Restriction of Chemicals) indicates adherence to current environmental and safety standards. Additionally, this component’s classification under ECCN (Export Control Classification Number) EAR99 means it is generally considered a low-risk good not subject to stringent export controls.
Industry Applications for BLM18KG300TN1D
The BLM18KG300TN1D might find potential industry applications in various fields due to its high load handling capability and effectiveness at noise suppression. Here are a few potential industries:
- Internet of Things (IoT): Devices such as smart home systems and IoT sensors might use the BLM18KG300TN1D for its capability to protect against high frequency interference, potentially enhancing the reliability and longevity of the devices.
- Environmental Monitoring Equipment: This bead could be used in weather monitoring devices or air quality sensors to maintain sensor accuracy against electrical noise possibly introduced through power lines or signal interfaces.
- Financial Technology (Fintech): In fintech applications such as ATMs and card readers, the BLM18KG300TN1D could potentially be used to shield sensitive data transmissions from disruptive noise, thus ensuring secure and accurate transactions.
Note that these potential industry applications are hypothetical and should not be taken as direct specifications. Engineering analysis and verification by design teams are essential for ensuring compliance with industry standards and application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company is known for its innovation in the area of Data Line Filters and more broadly in the Filters category. Murata’s components are found in a wide range of applications, from mobile phones to home appliances, and automotive applications to energy management systems.
Murata’s BLM18KG300TN1D is an example of their high-quality engineering and production capabilities in ferrite bead technologies, a subset of data line filters. They produce a variety of similar parts, covering various impedance ranges and sizes to suit different application needs.
Where to Find BLM18KG300TN1D by Murata Manufacturing Co Ltd
To purchase the BLM18KG300TN1D, it is recommended to research the current stock levels and pricing through findchips.com. On this platform, you can also explore alternative Data Line Filters potentially offered by Murata or other manufacturers. Historically, this part has been available at distributors such as Chip1Stop, Avnet Asia, Avnet Abacus, and DigiKey. However, stock levels and availability may vary, and visiting findchips.com provides up-to-date information.