Overview of BLM18KG300TZ1D by Murata Manufacturing Co Ltd.
BLM18KG300TZ1D is a Ferrite Bead from Murata Manufacturing Co Ltd., characterized by its ability to suppress high-frequency noise in electronic circuits. This particular model, being AEC-Q200 qualified, is designed for automotive applications, though its use extends far beyond this industry. The component features a size of 0603, making it suitable for compact designs, and has an impedance value of 30 Ohm at 100 MHz, which effectively enhances the EMI suppression capabilities of the device in a specified frequency range. With a maximum DC resistance of 0.01 Ohm, the BLM18KG300TZ1D ensures minimal signal loss, facilitating its application in critical signal pathways where maintaining signal integrity is paramount.
This ferrite bead operates within a temperature range of -55 °C to +125 °C, accommodating a wide range of environmental conditions, and can handle a rated current of up to 3.3 A without degradation of performance. Its surface-mount form factor (SMT) permits streamlined assembly processes and enhances the mechanical stability of mounted devices. The part is RoHS compliant, adheres to Reach standards, and carries an EAR99 ECCN code, ensuring global acceptance and ease of procurement. The product is available in a tape and reel packaging, facilitating automated assembly processes.
Industry Applications for BLM18KG300TZ1D
The versatile specifications of BLM18KG300TZ1D allow it to be potentially applied across a variety of technology sectors. It’s important to note that these applications are conceptual and require confirmation from engineering and design teams to ensure compliance with industry standards and specific requirements.
- Internet of Things (IoT): The attribute of suppressing high-frequency noise makes the BLM18KG300TZ1D potentially suitable for IoT devices, where maintaining signal integrity in compact, densely populated circuits is crucial. Its robust temperature range and durability could be particularly beneficial in outdoor IoT applications, such as smart city infrastructure and agricultural monitoring systems.
- Environmental Monitoring: Devices designed for environmental monitoring such as weather stations, air quality monitors, and water quality testing equipment could potentially integrate this part to enhance the reliability and accuracy of measurements by minimizing interference caused by high-frequency noise.
- Financial Technology (Fintech): In fintech devices like smart card readers and mobile payment terminals, maintaining signal integrity can be pivotal for secure transactions. The BLM18KG300TZ1D could potentially be used to protect against electronic interference that might compromise the functionality of these devices.
- Consumer Electronics: Though not explicitly mentioned, consumer electronics such as smartphones, tablets, and laptops might also benefit from the noise suppression capabilities of the BLM18KG300TZ1D. These applications often necessitate high density, high-performance components that can operate reliably within a compact footprint.
Please note these potential industry applications are strictly illustrative and demand a thorough analysis by qualified engineering and procurement professionals to confirm suitability for the intended use.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the development of electronic components, specifically known for its advances in Data Line Filters among a broad spectrum of filters. The company’s commitment to innovation and quality has established its reputation in the fabrication of reliable and high-performance components. Murata’s BLM series, including the BLM18KG300TZ1D, exemplifies their expertise in providing solutions that meet stringent requirements, including automotive grade (AEC-Q200) components. This specific part, along with others in the BLM series, has been designed to offer superior noise suppression capabilities across various applications, demonstrating Murata’s ability to address evolving technological challenges across industries.
Where to Find BLM18KG300TZ1D by Murata Manufacturing Co Ltd
To procure the BLM18KG300TZ1D, findchips.com offers a comprehensive and up-to-date platform for comparison shopping across a broad network of distributors. For alternative Data Line Filters, Findchips can also help identify comparable parts from Murata Manufacturing Co Ltd or other manufacturers, ensuring that procurement professionals and engineers can make informed decisions based on current stock levels and pricing.
Historically, distributors such as Chip1Stop, TME, TTI, Avnet Americas, TTI Europe, Future Electronics, Mouser Electronics, Avnet Abacus, DigiKey, and Farnell have stocked BLM18KG300TZ1D. However, availability can fluctuate, and therefore it is recommended to consult findchips.com for the most current information regarding stock and pricing.