Overview of BLM18KG471SN1D by Murata Manufacturing Co Ltd.
The BLM18KG471SN1D is a ferrite bead designed for various applications in electronic circuits, particularly within the realm of data line filtering. This ferrite chip features a case size conforming to the EIA standard, specifically a 0603 package, which has dimensions of 1.6 mm in length, 0.8 mm in width, and a height of 0.8 mm. It has a current rating of 1.5A, making it suitable for a variety of low-to-moderate current applications.
One of the key attributes of the BLM18KG471SN1D is its impedance specification of 470 Ohm at its rated frequency. The part exhibits a maximum direct current resistance of 0.13 Ohm, which is significant for maintaining performance in power-sensitive applications while minimizing energy losses. The component is also RoHS compliant, confirming that it adheres to environmental regulations concerning hazardous substances. Additionally, the BLM18KG471SN1D is a part of the Emifil BLM18Kg Series, known for its reliable performance in the realm of ferrite chip filters. As of the current writing, the factory lead time for this part is approximately 16 weeks and 4 days.
Industry Applications for BLM18KG471SN1D
Given the specifications of the BLM18KG471SN1D, several potential industries could benefit from its application:
- Internet of Things (IoT): The BLM18KG471SN1D ferrite bead could potentially be utilized in IoT devices, where signal integrity is critical. For example, in smart home devices that communicate over wireless protocols, the ferrite bead might help filter out noise and improve the clarity of data transmission.
- Environmental Monitoring: In environmental sensors, such as those measuring air or water quality, the BLM18KG471SN1D may be employed to stabilize power supplies and enhance performance. The low DC resistance and high impedance could assist in ensuring accurate readings by minimizing interference from electrical noise.
- Financial Technology (Fintech): Devices used in point-of-sale systems or mobile payment solutions might utilize the BLM18KG471SN1D. Its ability to filter out high-frequency noise could potentially lead to enhanced reliability in financial transactions, where data integrity is paramount.
These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a well-established manufacturer in the electronics industry, particularly known for its expertise in passive components, including ferrite beads and filters. In the subcategory of data line filters, Murata offers a variety of products designed to enhance circuit performance by suppressing noise and stabilizing signals. The BLM18KG471SN1D is one such component that reflects the company’s commitment to quality and innovation in the field of filters. Other similar components you might find in their product range include various configurations of ferrite beads and inductors tailored for different applications.
Research Price and Stock for BLM18KG471SN1D by Murata Manufacturing Co Ltd on Findchips.com
To determine current pricing and stock availability for the BLM18KG471SN1D, it is advisable to consult Findchips. This resource can provide a comprehensive view of stock levels from various distributors, including Chip-Germany GmbH, Avnet Abacus, Ameya Holding Limited, TME, and others. Furthermore, those interested in Data Line Filters, including the BLM18KG471SN1D, can also explore a wider selection of similar parts on Findchips, enhancing the procurement process by allowing comparisons across multiple manufacturers and types.