BLM18KG700TN1D by Murata Manufacturing Co Ltd

Overview of BLM18KG700TN1D by Murata Manufacturing Co Ltd

The BLM18KG700TN1D is a ferrite chip bead from Murata Manufacturing Co Ltd, which is designed to optimize interference suppression in high-frequency ranges. This part features a single-line configuration and is built in the EIA standard package size 0603, making it compact enough for dense PCB layouts. With a robust impedance of 70 ohms and an impressive direct current rating of 3.5A, this ferrite bead is engineered for high current applications. The low DC resistance maximum of 0.022 ohms ensures minimal power loss and efficiency in the circuit.

Characteristics that make it a versatile choice include its surface mount form, a broad operating temperature range from -55 °C to 125 °C, and compliance with media stringent RoHS environmental regulations. Additionally, with a significant impedance tolerance of ±25%, it allows for flexibility in a variety of applications. Its taxonomy within Data Line Filters underlines its utility in filtering unwanted high-frequency noise while allowing the desired frequencies to pass through.

The typically quoted factory lead time for this component is approximately 10 weeks and 6 days, as of the current writing, which could be relevant for project timeline planning in procurement strategies.

Industry Applications for BLM18KG700TN1D

The usage of the BLM18KG700TN1D potentially spans various industries where high-frequency filtering and noise reduction are crucial. Here are some industry applications:

  • Internet of Things (IoT): Devices such as smart home sensors and gateways might potentially utilize the BLM18KG700TN1D in their communication hardware to filter out noise from data lines thus ensuring reliable data transmission.
  • Environmental Monitoring Systems: Equipment used in monitoring environmental parameters could potentially integrate this ferrite bead to maintain signal integrity amidst interference from various environmental factors.
  • Financial Technology (Fintech): Point-of-sale terminals and ATMs that require dependable operation amid electronic noise could potentially benefit from the noise filtering capabilities of this ferrite bead, thereby optimizing transaction processing reliability and speed.

Please note that these potential industry applications are based on extrapolation of typical use cases for beads of similar type and require scrutiny and verification by engineering teams according to specific regulatory and technical standards of the project concerned.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd., a leader in the electronics components industry, is particularly well-regarded in the development and production of multiple types of filters including Data Line Filters. Its offerings, such as the BLM18KG700TN1D, exemplify the company’s commitment to producing components that aid in efficient and effective management of signal integrity in a wide range of electronic devices. Murata’s ferrite beads, among which BLM18KG700TN1D is a notable member, are engineered with precision, catering to global standards and requirements. These beads are often part of a comprehensive approach to device design and integrity in critical applications across various fields.

Where to Find BLM18KG700TN1D by Murata Manufacturing Co Ltd

The BLM18KG700TN1D has historically been available through various distributors including Win Source Electronics, Chip1Stop, Avnet Abacus, and Mouser Electronics, among others. To ensure up-to-date information regarding availability, current stock levels, and pricing, potential buyers should utilize resources such as findchips.com. On this platform, users can also explore alternate parts in the Data Line Filters category, potentially offered not only by Murata but also by other manufacturers.

Compare pricing for BLM18KG700TN1D and other Data Line Filters at findchips.com