BLM18PG181SN1D by Murata Manufacturing Co Ltd

Overview of BLM18PG181SN1D by Murata Manufacturing Co Ltd.

The BLM18PG181SN1D from Murata Manufacturing Co Ltd. is a ferrite bead designed to suppress high-frequency noise in electronic circuits. Its primary function is to provide an impedance of 180 Ohm at high frequencies to attenuate noise, while allowing the desired signals to pass through with minimal resistance. This component is capable of handling up to 1.5A of current, making it suitable for a wide range of applications. The bead comes in the EIA standard 0603 package size, which corresponds to a physical dimension of 1.6mm in length, 0.8mm in width, and 0.8mm in height, with two terminals for surface mount technology (SMT) soldering onto a circuit board.

This electronic component falls under the subcategory of Data Line Filters, a category that represents solutions for filtering unwanted electronic noise from data and power lines in electronics systems. The BLM18PG181SN1D’s technical specifications include a maximum DC resistance of 0.09 Ohm, ensuring that it provides effective noise suppression without significantly impeding the current flow through the circuit. Its impedance tolerance is ±25%, and the part is designed to operate over a wide temperature range from -55°C to +125°C. Murata’s BLM18PG181SN1D is RoHS compliant, ensuring conformity with environmental regulations regarding hazardous substances.

Industry Applications for BLM18PG181SN1D

The BLM18PG181SN1D ferrite bead is versatile enough to be utilized across a diverse array of industrial applications. While the part’s suitability for a specific application depends on the engineering and design requirements, there are several potential use cases worth mentioning. The following industry applications are conceptual and should be thoroughly vetted by design teams for compatibility and efficiency:

  • Internet of Things (IoT): For IoT devices, such as smart home gadgets and wearable technologies, the BLM18PG181SN1D could potentially be used to filter out noise on data and power lines, enhancing device performance and reliability.
  • Environmental Monitoring Systems: In systems that monitor air quality, water purity, or other environmental conditions, the BLM18PG181SN1D might be employed to ensure accurate and reliable sensor readings by minimizing noise interference.
  • Financial Technology (Fintech) Applications: In fintech devices like mobile payment terminals and ATMs, this ferrite bead could be used to protect sensitive data lines from noise, ensuring secure and reliable transactions.
  • Automotive Electronics: Modern vehicles integrate numerous electronic systems for control, entertainment, and safety. The BLM18PG181SN1D could be utilized to enhance the performance of these systems by mitigating electromagnetic interference (EMI).

Note that these potential applications are provided for illustrative purposes only and require confirmation by engineering and design teams to ensure compatibility and efficiency in a given application.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a leading global manufacturer of electronic components, with a vast range of products including capacitors, resistors, sensors, and radio frequency modules among others. The company is particularly known for its expertise in the field of Data Line Filters and other types of filters, offering innovative solutions that meet stringent performance and reliability standards. BLM18PG181SN1D is just one example of the high-quality components Murata produces in this category. Murata’s extensive product line is marked by a commitment to technological advancement and precision, making the company a trusted partner for engineers and designers across industries.

Where to Find BLM18PG181SN1D by Murata Manufacturing Co Ltd

To source the BLM18PG181SN1D, or to explore other Data Line Filters that may fit your specific requirements, we recommend using findchips.com. Findchips.com provides up-to-date information on stock levels, pricing, and availability from a wide range of distributors. Although the BLM18PG181SN1D has historically been available from distributors such as Perfect Parts Corporation, New Advantage Corporation, Chip1Stop, and DigiKey, it is essential to check the current stock and pricing on findchips.com.

Given the dynamic nature of electronic component inventory and pricing, direct consultation with findchips.com will provide the most current and relevant information. This ensures that procurement professionals and engineers have access to the latest data necessary for making informed purchasing decisions.

Compare pricing for BLM18PG181SN1D and other Data Line Filters / Filters at findchips.com