Overview of BLM18PG331SN1D by Murata Manufacturing Co Ltd
The BLM18PG331SN1D is a ferrite bead designed for the suppression of high-frequency noise in electronic circuits. Specifically, this component features a single function design and is rated for a maximum current of 1.2A. With an impedance of 330 Ohms, the part operates efficiently within the EIA standard package size of 0603, which is a popular choice for surface-mount device (SMD) applications. The ferrite bead is characterized by its low DC resistance of 0.15 Ohms, which enhances its performance in high-frequency filtering applications.
This component is part of the Emifil BLM18PG series, which is recognized for its effectiveness in EMI suppression. The frequency range of the BLM18PG331SN1D can handle applications up to 100 MHz, making it suitable for a variety of modern electronic devices. The part’s construction as a chip bead allows for efficient surface mounting, thereby optimizing space on printed circuit boards (PCBs). This component is also compliant with RoHS regulations and is classified as active in its part life cycle.
Industry Applications for BLM18PG331SN1D
The versatility of the BLM18PG331SN1D makes it a potential candidate for various industry applications, particularly in fields where electronic noise suppression is crucial. Here are some possible use cases:
- Internet of Things (IoT): The BLM18PG331SN1D might be employed in IoT devices such as smart home sensors, wearables, or smart meters, where managing electromagnetic interference is vital for communication reliability.
- Environmental Monitoring: This ferrite bead could potentially be integrated into environmental sensors that monitor air or water quality, ensuring minimal noise pollution affects the readings and data transmissions.
- Financial Technology (Fintech): Within the fintech landscape, devices like POS terminals or mobile payment systems might utilize the BLM18PG331SN1D to filter out unwanted noise, thus enhancing signal integrity for secure transactions.
These examples reflect conceptual applications, and engineering teams must analyze and verify specific requirements and standards applicable to each industry before finalizing designs. Each application might require careful consideration to adhere to compliance and operational specifications.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a globally recognized manufacturer of electronic components, with a particular focus on filters and noise suppression devices, including products like the BLM18PG331SN1D. The company is well known for its innovative approach to developing components that meet the rigorous demands of modern electronics. Murata offers a wide array of products in the filters category, including various types of ferrite beads, capacitors, and inductors.
In addition to the BLM18PG331SN1D, Murata provides a range of similar parts that cater to different impedance and size requirements. Their products are often employed across various industries, emphasizing their commitment to quality and performance.
Research Price and Stock for BLM18PG331SN1D by Murata Manufacturing Co Ltd on Findchips.com
For engineers and procurement specialists looking to evaluate the BLM18PG331SN1D, it is advisable to check Findchips for current stock levels and pricing. This platform provides comprehensive information regarding availability from various distributors. Historically, the part has been available at distributors such as:
- Win Source Electronics
- Avnet Asia
- Mouser Electronics
- DigiKey
While these distributors may have previously stocked the part, it is essential to visit Findchips for the most accurate and up-to-date information regarding current inventory levels and pricing.