Overview of BLM18PG471SH1D by Murata Manufacturing Co Ltd.
The BLM18PG471SH1D represents a high-performance ferrite bead developed by Murata Manufacturing Co Ltd, engineered for suppressing high-frequency noise in electronic circuits. This component holds characteristics such as a 470 Ohm impedance at 100MHz, with the capability of handling up to 1A of direct current. It is encased in an EIA standard 0603 package with two terminals, facilitating easy integration into a wide array of electronic devices due to its compact size (1.6mm x 0.8mm x 0.8mm).
Constructed as a chip bead, it offers an effective solution for electromagnetic interference (EMI) filtering without significantly impacting the rest of the circuitry performance. The component has a maximum DC resistance of 0.2 Ohms, ensuring minimal insertion losses. Furthermore, it is designed to withstand a wide range of operating temperatures from -55°C to +125°C, making it a versatile option for various applications.
Notably, the BLM18PG471SH1D has been certified to meet AEC-Q200 standards, indicating its reliability in harsh environmental conditions and suitability for use in automotive applications. Additionally, it is fully compliant with RoHS and REACH regulations, ensuring its acceptability in global markets. The ferrite bead’s lead-free and RoHS-compliant construction further underscores its environmentally friendly designation.
Industry Applications for BLM18PG471SH1D
The technical specifications and operational reliability of the BLM18PG471SH1D make it a suitable component for a broad range of industry applications. Although these potential applications are illustrative, they underscore the versatility of the ferrite bead in addressing electromagnetic compatibility (EMC) challenges across various sectors. Confirmation of applicability and suitability in specific use cases requires detailed analysis and verification by engineering and design teams. Potential industries and applications include:
- Internet of Things (IoT): The component may be used in IoT devices for filtering out high-frequency noise, ensuring stable operation and reliable communication between interconnected devices.
- Environmental Monitoring: Devices designed for monitoring environmental conditions, such as air quality sensors and weather stations, could benefit from the noise suppression capabilities of the BLM18PG471SH1D to increase measurement accuracy.
- Computing and Data Storage: Computing systems and servers might integrate this ferrite bead to maintain signal integrity and prevent system malfunctions caused by electromagnetic interference.
- Telecommunications: The BLM18PG471SH1D could play a crucial role in telecommunications equipment, such as routers and switches, protecting against noise that can degrade signal quality.
- Renewable Energy: In renewable energy systems, such as solar inverters, this component might be employed to ensure efficient and interference-free operation.
- Automotive: Given its AEC-Q200 certification, the ferrite bead can potentially find applications in automotive electronics where reliability and performance under extreme conditions are paramount.
Note that these potential applications are only conceptual and require comprehensive analysis and verification by engineering and design teams.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. Murata’s product offerings in the realm of filters, specifically in Data Line Filters, showcase their commitment to providing solutions that meet the ever-evolving demands of electronic equipment.
The BLM18PG471SH1D is one example of Murata’s extensive expertise in developing ferrite beads that address both common mode and differential mode noise in electrical circuits. They manufacture a wide range of similar parts designed to solve specific challenges in electronic devices, ensuring reliability and performance. Murata’s commitment to quality and innovation is reflected in their comprehensive offerings that meet industry standards, including products that are AEC-Q200 qualified for automotive applications and RoHS compliant for environmental safety.
Where to Find BLM18PG471SH1D by Murata Manufacturing Co Ltd
For those interested in integrating the BLM18PG471SH1D into their projects, it is advised to conduct research on findchips.com to locate this part. There, you can also find other Data Line Filters that might meet your specific needs. Murata Manufacturing Co Ltd or other manufacturers may offer alternate parts worth considering.
Historically, distributors such as Avnet Abacus, Chip 1 Exchange, Sensible Micro Corporation, Rutronik, TME, TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked BLM18PG471SH1D. However, stock levels and pricing are subject to change, so it’s essential to verify availability and compare options directly on findchips.com.