BLM18RK102SN1D by Murata Manufacturing Co Ltd

Overview of BLM18RK102SN1D by Murata Manufacturing Co Ltd.

The BLM18RK102SN1D is a ferrite bead with a single line configuration and an impedance of 1kΩ at a frequency range specified between 100 MHz. It is designed to manage high-frequency noise in electronic circuits. With a resistance maximum of 0.8Ω and a rated current of 200mA, this compact component fits into a small 0603 package (1.6mm x 0.8mm x 0.8mm), making it suitable for surface-mount applications. Its impedance tolerance is stated as +/- 25%, offering flexibility within its specified range.

The Data Line Filters category, which includes this part, is essential for suppressing EMI/RFI noise in power lines and signal lines, hence enhancing the performance of the final product. The BLM18RK102SN1D features monolithic type construction and is made from a high-performance ferrite material which contributes to its efficiency in suppressing noise. This component is RoHS compliant, ensuring that it meets current environmental standards regarding the restriction of hazardous substances in electronic devices.

Industry Applications for BLM18RK102SN1D

Given its specifications and attributes, the BLM18RK102SN1D is potentially applicable across various industries where high-frequency noise reduction is crucial. Here are a few exemplary industries and corresponding uses where this part might be utilized:

  • Internet of Things (IoT): In IoT devices, the reliable operation and communication are essential. This ferrite bead could be used in device communication modules to filter out noise that might interfere with the microcontrollers or wireless communication modules, maintaining signal integrity and reliability of the device.
  • Environmental Monitoring Equipment: Devices used in environmental monitoring often require precise readings; thus, ensuring clean signal paths free from noise is crucial. This part might be employed in sensors and other sensitive components to mitigate interferences that could distort the data collected.
  • Financial Technology (Fintech): As fintech involves handling and transferring sensitive data, securing communication channels against possible electronic noise interference is fundamental. The BLM18RK102SN1D could be utilized in ATM machines, point of sale terminals, and other fintech hardware to enhance the fidelity of electronic communications, ensuring both speed and security.

Note, these potential industry applications are conceptual/illustrative and require an in-depth analysis and verification by engineering and design teams to ensure compliance with industry standards and precise application needs.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a well-established global leader in the design and manufacture of electronic components, particularly known for its advanced ceramic material products, which include capacitors and Data Line Filters. Their expertise extends into developing high-performance ferrite beads, such as the BLM18RK102SN1D, that play a crucial role in managing electromagnetic interference across various electronic applications. Murata’s products are acknowledged for their innovation, reliability, and performance, meeting stringent quality standards and catering to a broad spectrum of industries.

Where to Find BLM18RK102SN1D by Murata Manufacturing Co Ltd

To procure BLM18RK102SN1D, it is recommended to use platforms such as findchips.com where you can view up-to-date inventories from multiple suppliers. Historically, this part has been available from distributors like Chip1Stop, Avnet Asia, and Mouser Electronics among others. However, current stock levels, pricing, and alternate parts within the Data Line Filters can be effectively compared using findchips.com, facilitating an informed purchase decision.

Compare pricing for BLM18RK102SN1D and other Data Line Filters at findchips.com