BLM18RK221SN1D by Murata Manufacturing Co Ltd

Overview of BLM18RK221SN1D by Murata Manufacturing Co Ltd.

The BLM18RK221SN1D is a ferrite bead chip designed to suppress high-frequency noise in electronic circuits. This component integrates a single function of noise suppression with an impedance of 220 ohms and a maximum DC current rating of 200mA. Packaged in a standard EIA 0603 (1608 metric) size, it features two terminals and a construction that ensures optimal performance in a compact form factor. The maximum DC resistance for this component is specified as 0.3 ohms, aligning with stringent efficiency requirements.

This ferrite bead from Murata’s EMIFIL BLM18RK series boasts characteristics such as a monolithic type design, which offers enhanced reliability in high-density mounting scenarios. The operational temperature ranges from -55°C to 125°C, making it a versatile choice for varying environmental conditions. Compliance with RoHS, REACH, and other regulatory standards ensures its suitability for global use, further facilitated by its classification under ECCN code EAR99 for easier international trade.

Industry Applications for BLM18RK221SN1D

The BLM18RK221SN1D might serve several high-tech industries due to its effective suppression of electromagnetic interference (EMI), essential for maintaining signal integrity in electronic circuits. Its applications span across various fields where noise reduction is critical:

  • Internet of Things (IoT): In IoT devices, maintaining signal integrity is crucial due to the pervasive nature of these devices in everyday lives. The BLM18RK221SN1D could potentially be used in IoT devices like smart thermostats or fitness trackers to prevent interference from affecting data transmission and sensor accuracy.
  • Environmental Monitoring Systems: These systems often involve remote sensing and data communication over long distances. The BLM18RK221SN1D could possibly be part of the electronic design to enhance the reliability of environmental sensors and data loggers against noise disruptions.
  • Financial Technology (Fintech): Noise-sensitive fintech applications, such as point-of-sale terminals and mobile payment devices, might utilize the BLM18RK221SN1D to safeguard data transmission from EMI, ensuring secure and accurate transactions.

Note that these potential industry applications are purely illustrative and require thorough analysis and verification by engineering and design teams to ensure they meet specific standards and application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, with a particular strength in the area of Data Line Filters and filters in general. As the manufacturer of the BLM18RK221SN1D, Murata offers a range of similar parts known for their reliability and precision engineering. Their products are integral to various high-tech industries, reflecting a commitment to innovative solutions across the telecommunications, automotive, and healthcare sectors, amongst others.

Where to Find BLM18RK221SN1D by Murata Manufacturing Co Ltd

To source the BLM18RK221SN1D, interested buyers should consider researching through findchips.com. The site also offers navigation to other Data Line Filters, which might be suited to specific project requirements. Historically, distributors like Chip1Stop, DigiKey, Mouser Electronics, and Future Electronics have stocked this item, but availability can vary. Checking Findchips for real-time stock levels and pricing is recommended.

Compare pricing for BLM18RK221SN1D and other Data Line Filters at findchips.com