BLM18SG221TN1D by Murata Manufacturing Co Ltd

Overview of BLM18SG221TN1D by Murata Manufacturing Co Ltd.

The BLM18SG221TN1D by Murata Manufacturing Co Ltd. is a ferrite bead designed to serve as a passive electronic component in various applications, particularly in suppressing high-frequency noise in electronic circuits. This component falls under the subcategory of Data Line Filters, making it an essential piece in the realm of filters designed to improve the performance and reliability of electronic devices. It features a single function designed to be implemented in a compact EIA standard package size of 0603, and it is equipped with 2 pins for surface mount attachment.

Characterized by its impedance of 220Ohm and capability to handle a DC current rating of up to 2.5A, the BLM18SG221TN1D showcases an impedance tolerance of ±25%. Its construction supports a minimal DC resistance of merely 0.04 Ohm, which is primarily conducive to ensuring minimal loss and distortion in signal pathways. Furthermore, this component is specified with a compact product length of 1.6mm, a height of 0.5 mm, and a width of 0.8 mm, marking it as an ideal choice for applications where space allocation is critical. This ferrite bead is also RoHS compliant, indicating adherence to the latest environmental standards and regulations for electronic components.

Industry Applications for BLM18SG221TN1D

Given its electrical characteristics and design, the BLM18SG221TN1D can potentially be utilized across a broad spectrum of industries and applications. Here are several areas where this component could offer significant benefits:

  • Internet of Things (IoT): Devices within the IoT domain, such as smart sensors, wearable technology, and home automation systems, often require components that can handle high-frequency noise while maintaining compactness. The BLM18SG221TN1D, with its small footprint and effective noise suppression capabilities, could be particularly useful in ensuring the reliability and efficiency of these devices.
  • Environmental Monitoring: Systems designed for monitoring environmental parameters like temperature, humidity, or air quality might deploy numerous sensors and communication modules susceptible to electronic noise. The BLM18SG221TN1D can potentially improve the performance of these systems by filtering out unwanted noise and thus, enhancing data accuracy.
  • Financial Technology (Fintech): In fintech applications, where data integrity and system reliability are paramount, utilizing components like the BLM18SG221TN1d can be critical. From handheld devices for mobile payments to larger data processing units in banking systems, this ferrite bead could aid in maintaining system stability and performance.

These potential applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to confirm their suitability and effectiveness in specific scenarios.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a leader in the electronic component industry, known for its innovative approach to developing advanced ceramic-based components, including capacitors, inductors, and Data Line Filters. With the BLM18SG221TN1D as a noteworthy example, Murata specializes in the design and production of high-quality filters that address the critical needs of modern electronic devices. This ferrite bead represents just a fragment of Murata’s broad portfolio, designed to provide effective solutions for noise management and signal integrity across various applications. Murata’s commitment to quality, reliability, and environmental sustainability makes its components highly sought after in the electronics industry.

Where to Find BLM18SG221TN1D by Murata Manufacturing Co Ltd

For those interested in purchasing the BLM18SG221TN1D component, we recommend conducting thorough research on findchips.com. Our platform provides a comprehensive overview of stock levels, pricing, and availability for this specific model and other related Data Line Filters. Historically, the part has been available from several distributors, including Avnet Asia, DigiKey, Mouser Electronics, and Future Electronics. However, for the most current stock levels and pricing information, visiting findchips.com directly will ensure access to the latest and most accurate data.

Compare pricing for BLM18SG221TN1D and other Data Line Filters / Filters at findchips.com