Overview of BLM18SG700TN1D by Murata Manufacturing Co Ltd.
The BLM18SG700TN1D is a ferrite bead chip featuring a single functional component designed to handle current up to 4A. Its physical construction adheres to the EIA standard package size 0603 and includes a 2-pin configuration. This component is tailored for suppression of high-frequency noise in electronic circuits and serves as a useful component in a vast array of electrical applications where signal integrity is crucial.
Constructed with a chip bead configuration, the BLM18SG700TN1D offers a minimal DC resistance of only 0.02 Ω, making it highly effective for maintaining signal integrity without significantly impeding the current flow. Its operational temperature range extends from -55 °C to +125 °C, accommodating diverse environmental conditions. Furthermore, this part is characterized by an output impedance of 70 Ω, a high-frequency limit of 100 MHz, and a rated current of 4A, indicating its capacity to perform under substantial electrical loads.
It is notable that the BLM18SG700TN1D complies with current environmental regulations, including lead-free and RoHS standards, and meets the REACH compliance code. It also features a tin terminal finish and is mounted via surface mount technology, aligning with modern PCB assembly processes.
Industry Applications for BLM18SG700TN1D
The Data Line Filters such as BLM18SG700TN1D have potential applications in several cutting-edge fields. Below are some industries where these parts could prove beneficial:
- Internet of Things (IoT): In IoT devices, maintaining signal integrity is crucial for accurate data transmission and system stability. BLM18SG700TN1D could potentially be utilized in industrial IoT sensors and smart home systems to filter out noise from data lines, possibly increasing the reliability and performance of these devices.
- Environmental Monitoring: Systems that monitor environmental factors such as pollution levels, weather conditions, or radiation might use the BLM18SG700TN1D to protect against high-frequency interference, potentially enhancing the precision and reliability of measurements.
- Financial Technology (Fintech): In fintech applications where secure and reliable data transmission is critical, such as in ATM machines or mobile payment terminals, BLM18SG700TN1D might be used to prevent electronic interference, potentially contributing to smoother financial transactions.
It is important to note that these applications are illustrative and should be thoroughly analyzed and validated by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, offering a comprehensive range of products that includes capacitors, resistors, inductors, and a variety of filters. Specifically, in the domain of filters, Murata provides an extensive range of both surface mount and through-hole types intended for various filtering tasks.
Murata’s expertise in Data Line Filters is well-regarded, with innovations like the BLM18SG700TN1D which are crafted to meet diverse commercial and industrial needs. These components are essential in enhancing performance and reliability of electronic systems by mitigating noise and preventing the compromise of data integrity.
Where to Find BLM18SG700TN1D by Murata Manufacturing Co Ltd
To procure the BLM18SG700TN1D, potential buyers should leverage resources like FindChips.com where real-time inventory data and pricing from various distributors are available. Historically, this part has been stocked by distributors such as DigiKey, Mouser Electronics, TTI, and Farnell among others. However, for the most current availability and competitive pricing, it is recommended to visit findchips.com and browse through the Data Line Filters category to identify potential alternatives by Murata or other manufacturers as well.