BLM18TG102TN1D by Murata Manufacturing Co Ltd

Overview of BLM18TG102TN1D by Murata Manufacturing Co Ltd.

The BLM18TG102TN1D is a ferrite bead with an impedance of 1 kOhm at 100 MHz and a maximum DC resistance of 0.6 Ohms, housed in a 0603 (1608 Metric) package. It can handle a DC current up to 100 mA and provides a single line of filtering functionality. Specified for operation between -55°C and +125°C, this component is surface-mount and crafted specifically for Data Line Filters applications. It complies with major environmental standards including RoHS and REACH, and its terminals are finished with tin. As per the data, this part is classified as ‘End Of Life’, which may impact availability and should be a key consideration in the planning process.

Industry Applications for BLM18TG102TN1D

The potential applications of BLM18TG102TN1D span various industries, where the demands for precise and efficient electronic filtering are critical. While the suitability of this part for any specific application would require thorough verification and testing to meet industry standards and specific requirements, here are several conceptual applications:

  • Smart Cities: In the context of smart cities, this ferrite bead might be used in devices like smart meters or sensors that require stable operation amidst other electronic noise sources. The high impedance at specific frequencies helps in mitigating noise, thus maintaining the reliability of data communication.
  • Energy and Power Systems: Energy management systems could potentially incorporate these ferrite beads to ensure clean data lines. These systems often operate in electrically noisy environments where a 1k Ohm impedance bead would help in reducing noise in signal and control lines.
  • Telecommunications: Telecommunication equipment, which often requires multiple data lines to be free from interference, could utilize such beads. Ensuring signal integrity in environments with a high degree of electronic noise is critical in these applications.
  • Renewable Energy: In renewable energy systems, such as solar inverters or wind turbine controllers, maintaining operational integrity through noise suppression is crucial. The BLM18TG102TN1D could potentially serve to protect these systems from electronic noise disruptions.

Note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co. Ltd., known for its innovation in the world of electronic components, particularly shines in the domain of Data Line Filters. The company manufactures various components, including the BLM18TG102TN1D, designed for suppressing high frequency noise in electronic circuits. Murata’s comprehensive range of filtering solutions, including other parts similar to BLM18TG102TN1D, leverages advanced material science and process engineering to meet the diverse needs of industries ranging from consumer electronics to telecommunications.

Where to Find BLM18TG102TN1D by Murata Manufacturing Co Ltd

To purchase the BLM18TG102TN1D, our website findchips.com provides a reliable tool to check real-time availability across various distributors. Historically, distributors such as DigiKey, Mouser Electronics, and TTI have carried this part. However, to view current stock levels and pricing, visiting the site and searching in the Data Line Filters section is recommended. It is also prudent to explore other similar parts from either Murata or alternative manufacturers available in this category, ensuring a versatile and comprehensive approach to sourcing.

Compare pricing for BLM18TG102TN1D and other Data Line Filters at findchips.com