BLM21AG121SN1D by Murata Manufacturing Co Ltd

Overview of BLM21AG121SN1D by Murata Manufacturing Co Ltd.

The BLM21AG121SN1D, produced by Murata Manufacturing Co Ltd., is a ferrite chip specifically designed for use in electronic circuits where signal integrity and noise suppression are critical. It incorporates a ferrite bead, which provides an impedance of 120 Ohms and is designed to handle a maximum direct current of 1A. The part adheres to standard EIA package size 0805, making it suitable for surface-mount applications.

This component features a maximum DC resistance of 0.15 Ohms, ensuring minimal power loss during operation. The part is compliant with RoHS standards, indicating that it does not contain hazardous substances, and has a part life cycle status categorized as active. The BLM21AG121SN1D operates effectively across a frequency range of 100 MHz, allowing it to filter out high-frequency noise, which can be particularly beneficial in data line applications.

Other notable specifications include an operational temperature range from -55 °C to 125 °C, making it versatile for various environmental conditions. The product is also characterized by its monolithic type construction and is designed with two terminals, making it straightforward to incorporate into diverse circuit configurations.

Industry Applications for BLM21AG121SN1D

The BLM21AG121SN1D could find application in various industries due to its characteristics and functionality. Below are potential industry applications:

  • Telecommunications: This part might be utilized in devices where signal clarity is paramount. For instance, telecommunications equipment like routers and modems could benefit from the BLM21AG121SN1D as it helps reduce electromagnetic interference, maintaining stable communication links.
  • Consumer Electronics: Within consumer devices such as smartphones and tablets, the BLM21AG121SN1D could serve to suppress noise from various digital circuits, ensuring clear audio and video signals. Its compact size makes it ideal for space-constrained environments.
  • Industrial Automation: In automated systems where numerous sensors and actuators are used, implementing this component could enhance the longevity and performance of these systems by minimizing signal distortion caused by electrical noise.
  • Internet of Things (IoT): IoT devices often require reliable data transmission capabilities. The BLM21AG121SN1D might be employed in various connected devices, ensuring that data is transmitted and received without significant interference.
  • Automotive Applications: If applicable industry standards are met, this part could potentially be used in automotive electronics, such as infotainment systems, where it might help maintain audio clarity by filtering out unwanted noise.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a well-established manufacturer of electronic components, known for their expertise in filters, including ferrite beads. The company emphasizes innovation and quality in their product lines, including the BLM21AG121SN1D and various similar parts within their Emifil series. Murata’s commitment to research and development has positioned them as a key player in the component manufacturing industry, particularly in the realm of filters where they provide solutions for noise suppression and signal integrity across diverse applications.

Research Price and Stock for BLM21AG121SN1D by Murata Manufacturing Co Ltd on Findchips.com

For those interested in purchasing the BLM21AG121SN1D, it is recommended to research stock and pricing on Findchips.com. This platform provides real-time information on current stock levels and pricing for various electronic components, including data line filters such as the BLM21AG121SN1D. Additionally, the Data Line Filters section can be utilized to explore alternative parts that Murata Manufacturing Co Ltd or other manufacturers might offer.

The BLM21AG121SN1D has been historically available from various distributors. Some notable distributors include:

  • Avnet Americas
  • DigiKey
  • Future Electronics
  • Mouser Electronics

Since stock availability can change frequently, checking Findchips will provide the most up-to-date information on current pricing and availability.

Compare pricing for BLM21AG121SN1D and other Data Line Filters / Filters at findchips.com