Overview of BLM21AH102SN1D by Murata Manufacturing Co Ltd
The BLM21AH102SN1D, produced by Murata Manufacturing Co Ltd, is a Ferrite Chip designed for use in suppressing high frequency noise in power lines and signal lines. Equipped with a singular function, this component boasts an operating current of 0.2A and adheres to the EIA standard package size 0805, making it a compact solution with a two-pin configuration. It falls under the Ferrite Beads classification and is specifically tailored for applications requiring a 1 kOhm impedance at a 200 mA rated current, with a maximum direct current resistance (DCR) of 0.45 Ohms.
This component is part of the Data Line Filters subcategory within the Filters category, indicating its primary role in the mitigation of electromagnetic interference (EMI) and radio frequency interference (RFI) through its filtering capabilities. The BLM Series, to which this part belongs, is recognized for its surface mount design and monolithic construction, emphasizing ease of integration into a multitude of electronic circuits.
From a compliance perspective, the BLM21AH102SN1D is both Pb-free and RoHS compliant, ensuring its use in environmentally-sensitive applications. It operates within a temperature range of -55°C to +85°C, catering to a wide spectrum of environmental conditions. Furthermore, its packaging method of tape and reel facilitates automated assembly processes, highlighting its suitability for high-volume production lines.
While flagged as “End Of Life” in the Part Data Attributes, its relevance and utility in noise suppression applications remain intact, backed by a legacy of performance within Murata’s product portfolio. Additional features, such as its monolithic type construction, highlight its robust design in combating electromagnetic disturbances across a broad frequency range, from minimum to maximum frequencies of 100 MHz.
Industry Applications for BLM21AH102SN1D
The versatility of the BLM21AH102SN1D enables its potential use across various industries where noise suppression and signal integrity are paramount. The following applications are conceptual and illustrative, requiring detailed analysis by engineering and design teams to ensure compliance and compatibility with specific requirements.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might potentially incorporate this ferrite bead to manage EMI/RFI, thereby ensuring functionality and user safety. The compact size and surface-mount design of the component could especially suit the miniaturization trends in consumer electronics.
- Computing and Data Storage: For servers and storage devices, maintaining signal integrity in data transmission lines is crucial. The BLM21AH102SN1D could possibly be used to filter high-frequency noise that might otherwise compromise data integrity and system performance.
- Industrial Automation: Automated machinery and control systems, which often operate in electrically noisy environments, might benefit from the noise suppression capabilities of the BLM21AH102SN1D. It’s essential for ensuring reliable operation and preventing interference between different machine components.
- Telecommunications: Telecommunication equipment, including routers and switches, might potentially utilize this ferrite bead for noise suppression in data lines. This application could be crucial for maintaining the quality of communications and preventing data errors.
- Automotive: Given the dense electronic environment within modern vehicles, components such as the BLM21AH102SN1D might possibly be employed in noise suppression applications within vehicle communication systems, subject to verification against automotive standards.
Note that these potential industry applications are conceptual and would require verification against industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a globally recognized leader in the electronics industry, particularly known for its innovation in the field of electronic components, including Filters and Data Line Filters. Among their broad portfolio, the BLM21A series, which includes the BLM21AH102SN1D, stands out for its efficiency in suppressing high-frequency noise across various electronic applications.
Murata’s commitment to quality and technological advancement has positioned them as a go-to manufacturer for data line filters. Their product offerings are widely adopted across a myriad of industries due to their reliability and performance. Murata continuously innovates to meet the evolving demands of the electronic component market, ensuring that their products, including BLM21AH102SN1D and similar components, meet the highest standards.
Where to Find BLM21AH102SN1D by Murata Manufacturing Co Ltd
To procure the BLM21AH102SN1D, professionals in engineering or procurement are advised to visit FindChips.com. On the platform, you can find comprehensive information about stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Component Electronics, Inc, Bristol Electronics, Avnet Abacus, and Rutronik among others. However, for the most current availability and competitive pricing, checking FindChips will yield the most accurate and up-to-date information. Additionally, the website also offers a wide range of Data Line Filters that could serve as alternatives to the BLM21AH102SN1D, catering to different application requirements and specifications.