Overview of BLM21BD222SN1L by Murata Manufacturing Co Ltd.
The BLM21BD222SN1L is a ferrite chip bead from Murata Manufacturing Co Ltd designed to provide noise suppression in electronic circuits. Characterized by a 2.25k Ohm impedance at a rated current of 200 mA, this component is encapsulated in a standard EIA 0805 package, which is a compact form factor measuring 2 mm in length and 1.25 mm in both width and height. Murata has engineered this bead with a monolithic type construction, offering robust performance for filtering high-frequency noise while maintaining a maximum DC resistance of 0.6 Ohms.
Incorporating BLM21BD222SN1L into circuit designs aligns with environmental compliance standards, as it is lead-free (Pb-free) and RoHS compliant. The part also adheres to the REACH regulations, ensuring it is free from hazardous substances. Designed to operate over a substantial temperature range of -55°C to +125°C, this part suits various challenging environments. Additionally, the component is surface mountable and supplied in a tape and reel packing format, facilitating automated assembly processes. As of the current writing, the typical factory lead time for this component is 10 weeks.
Industry Applications for BLM21BD222SN1L
While the BLM21BD222SN1L, categorized under Data Line Filters, presents a versatile component for various applications, its optimal use may depend on specific industry requirements and environmental conditions. The following are conceptual illustrations where BLM21BD222SN1L could potentially be applied:
- Telecommunications: This sector could potentially use such ferrite beads to reduce electromagnetic interference (EMI) in communication devices and infrastructure, providing clearer signal transmission and reception. Components like BLM21BD222SN1L could be used in base stations, routers, or even smartphones.
- Smart Cities: Within smart city technology infrastructure, managing noise in data transmission is crucial. BLM21BD222SN1L might be employed in devices like traffic control systems or sensory equipment to ensure accurate data communication and reduce noise-induced errors.
- Renewable Energy: In renewable energy systems, such as solar inverters or wind turbine controls, maintaining clean data lines is essential for operational efficiency and safety. BLM21BD222SN1L could potentially be integrated into these systems to enhance their electromagnetic compatibility (EMC).
Note that these potential industry applications are merely illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a prominent global leader in the design and manufacture of electronic components, notably excelling in the realm of Data Line Filters. The company’s product line includes an extensive range of ferrite beads, among which the BLM21BD222SN1L serves as a testament to Murata’s commitment to quality and performance. Murata’s product range for filtering applications extends beyond typical bead forms, covering various demands across commercial and industrial electronic systems. The consistent deliverance of high-quality electromagnetic interference solutions by Murata underscores their expertise and innovation in filter technologies.
Where to Find BLM21BD222SN1L by Murata Manufacturing Co Ltd
To source the BLM21BD222SN1L, procurement professionals and engineers can explore reliable distributor platforms like findchips.com. Alongside accessing current stock levels and pricing, Data Line Filters can be compared for alternatives that might be available from Murata Manufacturing Co Ltd or other manufacturers. Historically, distributors such as Avnet Asia, Mouser Electronics, DigiKey, and Newark have offered this component. However, for the most accurate availability and pricing information, visiting findchips.com is recommended.