Overview of BLM21PG121SN1D by Murata Manufacturing Co Ltd.
The BLM21PG121SN1D by Murata Manufacturing Co Ltd. is a ferrite bead designed to suppress high frequency noise in electronic circuits. With its impedance of 120 Ohm at 100MHz, it is well-suited for filtering unwanted signals and noise from data lines and power supply rails. The part features a compact 0805 package size, fitting into the EIA standard with dimensions of 2 mm in length, 1.25 mm in width, and a height of 0.85 mm, making it ideal for use in space-constrained applications. It offers a DC resistance of 0.03 Ohm and a current rating of 3A, indicating its ability to handle substantial current without significant losses. Moreover, the product range it belongs to, the Emifil BLM21P Series, signifies it’s designed for high-reliability applications. The component is also RoHS compliant and Automotive RoHS compliant, making it suitable for use in automotive environments and other applications requiring adherence to strict environmental standards. Its packaging and handling are straightforward, as it comes in tape and reel form for convenient assembly onto surfaces.
Industry Applications for BLM21PG121SN1D
The unique characteristics of the BLM21PG121SN1D lend it to a variety of applications across several industries. Potential uses must always be evaluated by engineering and design teams to ensure compliance with industry standards and specific application requirements. The following are examples of potential applications:
- Consumer Electronics: Potentially used in smartphones, tablets, and laptops where suppression of high-frequency noise is critical for optimal performance and user experience. Its compact size and high current handling capability make it well-suited for these applications.
- Automotive: Given its Automotive RoHS compliance, the BLM21PG121SN1D could theoretically be incorporated into automotive electronic systems, including infotainment and ADAS (Advanced Driver-Assistance Systems), where reliability and noise suppression are paramount.
- Telecommunications: The component could be used in broadband equipment, cellular base stations, and networking devices to filter out unwanted high-frequency interference, potentially improving signal integrity and system performance.
- Industrial Automation: In this sector, the ferrite bead might be found in sensor circuits, control units, and power supply systems, aiding in the reduction of electromagnetic interference (EMI) and ensuring stable operation of machinery and equipment.
- Computing and Data Storage: Servers, storage systems, and high-performance computing units could benefit from integrating such components to manage power supply noise, thereby enhancing data integrity and system reliability.
Note that these applications are only conceptual/illustrative and require thorough verification for compatibility and compliance with relevant standards.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is globally recognized for its contribution to the field of electronic components, especially in the realm of Data Line Filters and Filters. Among its product offerings, the BLM21PG121SN1D stands out as a testament to Murata’s commitment to high-quality, high-performance components. Murata is renowned for its innovative approach towards developing electronic components that address the evolving needs of the industry, including tackling challenges related to electromagnetic interference (EMI), power management, and signal integrity. Their extensive range of filters, including Data Line Filters, demonstrates their expertise and leadership in creating solutions that enhance the performance and reliability of electronic systems across diverse applications.
Where to Find BLM21PG121SN1D by Murata Manufacturing Co Ltd
Those looking to acquire the BLM21PG121SN1D or researching similar Data Line Filters should consider using findchips.com. Historical availability shows that distributors such as Win Source Electronics, New Advantage Corporation, Component Electronics, Inc., Avnet Asia, and Mouser Electronics have carried this component, among others. However, stock levels and pricing can fluctuate, so it is recommended to visit findchips.com for up-to-date information on availability and to compare options from various distributors. This platform allows for a comprehensive view of the marketplace, ensuring that procurement professionals and engineers can make informed purchasing decisions.