Overview of BLM21PG221SH1D by Murata Manufacturing Co Ltd
The BLM21PG221SH1D is a ferrite bead from Murata Manufacturing Co Ltd. This component is designed specifically as a single-function ferrite bead with a standard EIA 0805 package size that features two pins. It boasts an impedance of 220 Ohm with a tolerance of ±25%, and a maximum direct current resistance of 0.045 Ohms. This bead can handle a current up to 2A, suitable for significant suppression needs in a compact format of only 2mm in length and 1.25mm in width.
This filter part is categorized under Data Line Filters, specifically designed to provide noise suppression in electronic circuits. The part adheres to the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliance codes, denoting that it is manufactured with environmentally safe materials. An additional notable feature is its rating of AEC-Q200, which means it meets the reliability standards required for automotive-grade applications.
Industry Applications for BLM21PG221SH1D
The BLM21PG221SH1D offers broad potential across various industries, thanks to its versatile electronic noise suppression capabilities and robust environmental compliance. Below are a few potential industry applications, though it is essential that implementation is further analyzed and verified by professional engineering and design teams.
- Telecommunications: In telecommunications equipment, managing data line noise is crucial for ensuring signal integrity. The BLM21PG221SH1D could potentially be used in devices like routers and switches to suppress EMI (Electromagnetic Interference), enhancing the performance and reliability of communication systems.
- Automotive: Because this part is AEC-Q200 certified, it could feasibly be used in automotive applications, particularly in electronic control units (ECUs), infotainment systems, or other in-vehicle electronics where reliability and performance at various temperatures and conditions are critical.
- Electronic Manufacturing: During the manufacturing of printed circuit boards (PCBs) and other electronic components, minimizing interference from nearby electronic parts is crucial. The BLM21PG221SH1D could help achieve cleaner signal paths and more reliable operation of electronic devices.
Please note, these applications are conceptual and would require a rigorous assessment to ensure compliance with specific industry standards and requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacturing, and sale of ceramic-based passive electronic components & solutions, communication modules, and power supply modules. Murata is well-recognized for its innovation in Data Line Filters and broader Filter categories. The company’s product offerings including BLM21PG221SH1D demonstrate Murata’s commitment to providing advanced technology solutions that meet the strict standards of today’s electronic devices.
Murata’s technologies are integral in advancing how electronic components are utilized in high-tech equipment, showcasing their capability in providing tiny yet highly effective components such as chip beads and multi-layer filters that perform various filtering and suppressing functions in electronics.
Where to Find BLM21PG221SH1D by Murata Manufacturing Co Ltd
To find current stock levels and pricing for BLM21PG221SH1D, potential buyers are advised to visit findchips.com. Here, you can also explore Data Line Filters for alternative parts from Murata Manufacturing Co Ltd or other manufacturers. Historically, this part has been available from distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Avnet Americas, among others.
We strongly recommend checking on FindChips for the most up-to-date information on availability and pricing to ensure the best choices for your procurement needs.