Overview of BLM21PG300SN1D by Murata Manufacturing Co Ltd.
The BLM21PG300SN1D is a ferrite bead manufactured by Murata Manufacturing Co. Ltd., designed to provide suppression of high-frequency noise in electronic circuits. This component falls under the category of Data Line Filters, with its primary function being noise reduction in data lines. Constructed in a ferrite case style of size 0805 [2012 Metric], it facilitates a compact design easily integrated into various electronic assemblies. The part is characterized by an impedance of 30Ω, a DC current rating of 4A, and a maximum DC resistance of 0.014Ω, making it highly efficient for suppressing noise without significantly impeding the flow of the DC current.
Its attributes, as provided in the data sheet, include support for an operating temperature range from -55°C up to +125°C, a frequency range management capability with a maximum frequency of 100MHz, and an output impedance of 30Ω. Mounting is facilitated by surface mount technology, enhancing ease of assembly in printed circuit boards. The component is compliant with the latest environmental standards, including Pb-free and RoHS, ensuring its suitability for a wide range of applications worldwide. For procurement and manufacturing planning, it’s noted that the factory lead time is approximately 18 Weeks and 3 Days as of the current writing, highlighting the importance of early planning in project timelines.
Industry Applications for BLM21PG300SN1D
The practical applications of the BLM21PG300SN1D are vast and varied, depending on the needs of specific industries and the design requirements of particular systems. Here are some potential applications across various industries:
- Consumer Electronics: Potential use in smartphones, tablets, laptops, and other consumer electronic devices that require effective noise suppression to maintain signal integrity and device performance. The compact size and high current rating could potentially support the sleek design and high functionality of consumer gadgets.
- Industrial Automation: Could potentially be utilized in control systems, sensors, and automation equipment where precise signal transmission is crucial, and noise could disrupt operational accuracy. The ability to operate across a wide temperature range may support the robust requirements of industrial environments.
- Telecommunications: Might be used in network equipment, routers, switches, and base stations to manage noise in data transmission lines, ensuring reliable communication over vast networks.
- Computing and Data Storage: Servers, storage systems, and high-performance computing platforms could potentially integrate this component to enhance data integrity by mitigating noise in power and data lines, crucial for maintaining the high reliability required in such applications.
- Automotive: Its use in automotive applications would be contingent on compliance with industry standards such as AEC-Q100. If applicable, it could help manage electrical noise in vehicle electronic systems, enhancing performance and reliability in diverse driving conditions.
Note that these potential industry applications are conceptual and illustrative. Design teams should verify the part’s adherence to industry standards and specific application requirements through thorough analysis and testing.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co. Ltd. is a global leader in the design and manufacture of electronic components, with a particularly strong repertoire in the production of filters, including Data Line Filters. The BLM21PG300SN1D is just one example of Murata’s commitment to providing high-quality electronic solutions that address the stringent needs of contemporary electronic designs. Murata’s portfolio includes a vast array of components ranging from capacitors, resistors, inductors, to more specialized products like RF modules and power supplies. Their products are known for reliability, precision, and innovation, serving various industries including consumer electronics, automotive, healthcare, and telecommunications.
Where to Find BLM21PG300SN1D by Murata Manufacturing Co Ltd
To find the BLM21PG300SN1D for procurement, engineers and purchasers are advised to visit findchips.com. This platform offers up-to-date information on stock availability, pricing, and detailed part attributes. It is also an excellent resource for comparing alternate parts in the category of Data Line Filters that might be offered by Murata Manufacturing Co. Ltd or other leading manufacturers. Historically, distributors such as New Advantage Corporation, Component Electronics, Inc, Avnet, TTI, and Mouser Electronics have carried this component. However, prospective buyers should check findchips.com for the current stock levels and best pricing options.