Overview of BLM21SP601SN1D by Murata Manufacturing Co Ltd.
The BLM21SP601SN1D is a ferrite bead with a 600-ohm output impedance and a 1.5 A rated current. This component is designed in an 0805 package size, which is a standard size for surface mount technology, ensuring compatibility with a wide range of electronic devices. The part’s dimensions of 2mm in length, 1.25mm in width, and 0.85mm in height make it suitable for compact electronic assemblies. It is specified to operate over a wide temperature range from -55°C to 125°C, catering to diverse operating environments.
This part is RoHS and REACH compliant, indicating adherence to strict environmental standards regarding the restriction of hazardous substances. The bead features two terminals and supports surface mount installation, facilitating easier and faster assembly on printed circuit boards. The DC resistance of the ferrite bead is specified at a maximum of 0.06 ohms, which minimizes power loss making it efficient for various applications. The part is commonly used to suppress high frequency noise in power lines and signal lines, ensuring the stable operation of the electronic systems.
Industry Applications for BLM21SP601SN1D
The BLM21SP601SN1D’s properties make it suitable for a variety of industrial applications. Below are potential uses for this part across several sectors:
- Industrial Automation: In industrial settings, machinery and equipment often generate significant electrical noise which can interfere with the operation of delicate sensors and control systems. The BLM21SP601SN1D might potentially be used in such environments to suppress electrical noise on data lines, potentially enhancing system reliability and accuracy.
- Telecommunications: Telecommunication equipment, which includes broadband modems and communication towers, could possibly incorporate this ferrite bead to manage interference and maintain signal integrity. Effective noise suppression is critical in these applications to ensure clear data transmission.
- Robotics and Drones: In the robotics and drone industries, the preciseness of signal transmission is crucial for accurate movement and operation control. Ferrite beads like the BLM21SP601SN1D could be potentially used to minimize electromagnetic interference that might affect other critical components.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure they adhere to industry standards and specific requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a leading global manufacturer of electronic components, highly regarded in the field with specialization in creating advanced ceramic-based components such as capacitors, filters, and ferrite beads. Specifically, in the arena of Data Line Filters, Murata provides a broad array of solutions like the BLM21SP601SN1D. They are recognized for producing components that offer reliability and precision, an essential factor in high-stakes applications across telecommunications, healthcare, consumer electronics, and automotive industries. Their commitment to quality and comprehensive range of products makes Murata a go-to source for electronic components globally.
Where to Find BLM21SP601SN1D by Murata Manufacturing Co Ltd
For procurement of BLM21SP601SN1D, purchasing professionals can visit findchips.com. The site not only offers the current availability and price comparison for this part across multiple distributors but also gives insights into stock levels and pricing trends. Distributors that have historically stocked this part include Chip1Stop, Future Electronics, Mouser Electronics, and DigiKey. However, these may vary with real-time availability and hence checking findchips.com for the latest information is recommended. Additionally, for alternatives, the Data Line Filters page can guide you to similar parts from Murata Manufacturing Co Ltd or other manufacturers.