Overview of BLM31KN471SN1L by Murata Manufacturing Co Ltd.
The BLM31KN471SN1L by Murata Manufacturing Co Ltd is a ferrite bead featuring a resistance of 470 ohms and a compact 1206 (3.2 mm x 1.6 mm) surface mount design. It is designed for use in filtering applications where high current and low resistance are necessary. The bead supports a rated current of up to 2.7 A and feature a maximum DC resistance of only 0.02 ohms, ensuring minimal loss of signal strength while suppressing high frequency noise.
This Data Line Filters category part adheres to strict environmental standards, being RoHS compliant and REACH compliant. It is offered in an embossed tape and reel packing, making it suitable for automated assembly processes. The operating temperature range of -55 °C to +125 °C allows for use in various harsh environments, ensuring reliability and performance. Designed with two terminals, this ferrite chip is equipped to handle “Electronic Discharge Noise”, “RF Noise”, and “EMI Radiation Noise” suppression in a variety of applications.
Industry Applications for BLM31KN471SN1L
The BLM31KN471SN1L could potentially serve a variety of industry applications due to its capability to handle significant current levels and effective noise suppression characteristics. Here are a few potential use cases:
- Computing and Data Storage: This device might be utilized in server farms or individual computing units where the suppression of electronic noise is crucial for fast and reliable data processing and storage operations. Its ability to operate at high temperatures could particularly address the thermal challenges in these environments.
- Telecommunications: In telecommunications equipment, this bead might help in managing interference and maintaining signal integrity across complex networks. Given its noise suppression capabilities, it could be integral in ensuring clear data transmission routes in infrastructure such as base stations or routers.
- Electronic Manufacturing: During the manufacturing of electronic devices such as smartphones, tablets, or other portable devices, this particular ferrite bead could potentially be utilized to enhance the performance of these devices by providing necessary noise suppression and contributing to the overall device efficiency and battery life optimization.
It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a globally recognized leader in the design and manufacture of electronic components, particularly noted for its comprehensive range of filters including Data Line Filters. BLM31KN471SN1L is part of Murata’s extensive ferrite beads portfolio that targets applications requiring efficient noise reduction solutions. The company supports advancements in electronic engineering by providing components that integrate well with modern technologies and standards. Murata’s commitment to quality and environmental sustainability is evident in their compliance with international standards such as RoHS and REACH.
Where to Find BLM31KN471SN1L by Murata Manufacturing Co Ltd
For those interested in purchasing the BLM31KN471SN1L, it is recommended to verify its availability and pricing through our website, findchips.com. Historically, this part has been available from multiple distributors such as Chip1Stop, Avnet Abacus, TME, TTI, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for up-to-date stock levels and competitive pricing, checking on findchips.com is advisable. Additionally, for finding alternate Data Line Filters to BLM31KN471SN1L that might be offered by Murata Manufacturing Co Ltd or other manufacturers, findchips.com provides a detailed listing and comparison feature.