Overview of BLM31PG121SN1L by Murata Manufacturing Co Ltd.
The BLM31PG121SN1L is a high-quality Ferrite Chip produced by Murata Manufacturing Co Ltd, designed for use in a wide range of filtering applications. This component is well-known for its functionality as a data line filter within the broader category of Filters. The part operates efficiently with a single function, capable of handling up to 3A current within the EIA standard package size of 1206, and it comes equipped with 2 pins for mounting.
With its specifications including a maximum DC Resistance of 0.025 Ω and capable of operating within a broad frequency range from 100 MHz minimum to 100 MHz maximum, this Ferrite Chip demonstrates its versatility and efficiency. The component’s dimensions and construction are optimized for surface-mount technology, featuring a compact size of 3.2 mm in length, 1.6 mm in width, and 1.1 mm in height. It is constructed as a chip bead, adhering to the highest standards of environmental and safety regulations, classified under RoHS and Pb-free codes, and REACH compliant, ensuring its suitability across diverse industries. Additionally, the BLM31PG121SN1L supports an operating temperature range from -55 °C to +125 °C, making it highly durable and reliable under extreme conditions.
Notably, as of the current writing, the factory lead time for this part is reported to be 10 weeks, indicating the lead time for ordering and receiving the component from the manufacturer.
Industry Applications for BLM31PG121SN1L
The BLM31PG121SN1L may potentially serve a broad spectrum of applications across various industries due to its robust filtering capabilities and electrical characteristics. Key industries and applications where this part could find use include:
- Internet of Things (IoT): This component may be suitable for IoT devices requiring efficient data line filtering to maintain integrity and reduce noise in communication.
- Environmental Monitoring: Given its operating temperature range, the BLM31PG121SN1L may be ideal for sensors and monitoring systems deployed in harsh environments.
- Financial Technology (Fintech): In fintech applications, this part could be utilized in secure communication devices to ensure data protection and reduce electromagnetic interference (EMI).
- Automotive Systems: With its capacity to handle significant current and its durability, it could be applied in vehicular electronics for noise suppression and signal integrity.
- Consumer Electronics: This component could enhance the performance of personal devices by mitigating unwanted EMI/RFI noise in densely packed PCB environments.
These applications benefit from the part’s features such as high current handling, low DC resistance, and its monolithic type construction which enhances its reliability and performance in demanding conditions.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, known for their innovation and quality in the field of Filters, including Data Line Filters. The BLM31PG121SN1L is a testament to Murata’s commitment to providing state-of-the-art solutions for EMI suppression and noise filtering across a wide range of applications. Murata’s portfolio includes a broad spectrum of components, from capacitors and inductors to advanced sensors and modules, all designed with precision and performance in mind. The company’s focus on research and development in cutting-edge technology cements its position as a top-tier supplier for industries requiring the highest standards of reliability and efficiency.
Where to Find BLM31PG121SN1L by Murata Manufacturing Co Ltd
To secure the BLM31PG121SN1L for your application, a comprehensive search on findchips.com is recommended. Here, you can compare current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics, among others. However, availability can fluctuate, so visiting findchips.com will provide the most current information. Moreover, if you’re exploring alternatives to the BLM31PG121SN1L, you might consider perusing the Data Line Filters category for equivalent parts offered by Murata Manufacturing Co Ltd or other reputable manufacturers.