BLM31PG391SN1L by Murata Manufacturing Co Ltd

Overview of BLM31PG391SN1L by Murata Manufacturing Co Ltd

The BLM31PG391SN1L is a ferrite chip with a single functionality designed to suppress high frequency noise in electronic circuits. It features a resistance of 390 ohms and supports a continuous current up to 2A. With dimensions conforming to the EIA standard package size 1206 and equipped with two pins for surface mount installation, this ferrite bead is built to provide effective electromagnetic interference (EMI) filtering in compact electronics. The part operates effectively over a broad temperature range from -55°C to +125°C, making it suitable for diverse applications.

This ferrite bead is manufactured by Murata Manufacturing Co Ltd, a prominent provider in the electronic components industry. As a RoHS compliant and lead-free component, BLM31PG391SN1L aligns with current environmental guidelines, making it a suitable choice for global markets. Its classification under ECCN Code EAR99 facilitates its export by indicating it’s generally free from any U.S. export restrictions. Furthermore, the bead offers a monolithic type construction which enhances its reliability and performance in circuit operations.

Industry Applications for BLM31PG391SN1L

Given its properties and design, BLM31PG391SN1L may find potential use across various high-tech industries. Here are a few illustrative applications:

  • Internet of Things (IoT): The part could potentially be incorporated in IoT devices such as smart home systems and wearable health monitors, providing noise suppression for stable communications and accurate sensor readings. Its ability to handle significant environmental variations in terms of temperature aligns well with the demanding conditions these devices may encounter.
  • Environmental Monitoring Systems: These systems, which continuously analyze air or water quality, may benefit from the use of BLM31PG391SN1L due to its operational temperature range and strong noise suppression capabilities, ensuring consistent and reliable data signal quality.
  • Financial Technology (Fintech): Noise elimination is critical in fintech devices like point-of-sale terminals and ATMs. The BLM31PG391SN1L could be used to manage electromagnetic disturbances that can affect the accuracy and reliability of these devices.

These potential industry applications are purely illustrative and must be validated by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company specializes particularly in the production of Data Line Filters among other types of filters. BLM31PG391SN1L is amongst the many innovations that mark Murata’s expertise in crafting solutions that meet critical electronic filtering needs. Known for their quality and reliability, Murata’s components find a place in a vast array of consumer electronics, mobile devices, and industrial equipment.

Where to Find BLM31PG391SN1L by Murata Manufacturing Co Ltd

The BLM31PG391SN1L has been previously available through multiple leading distributors including distributors like Greenchips, TTI, and Mouser Electronics. However, availability can vary, and for the latest information on stock levels and pricing, it’s advisable to visit FindChips.com. To explore alternate parts that might be suitable for your application, you might want to look at other Data Line Filters offered by Murata Manufacturing Co Ltd or other manufacturers. The search tools available at FindChips.com can help identify the best options based on current availability and pricing.

Compare pricing for BLM31PG391SN1L and other Data Line Filters / Filters at findchips.com