BLM41PG181SN1L by Murata Manufacturing Co Ltd

Overview of BLM41PG181SN1L by Murata Manufacturing Co Ltd.

The BLM41PG181SN1L by Murata Manufacturing is a ferrite bead that features a single line configuration with an impedance value of 180 Ohm at 100 MHz. Designed for surface mounting, it comes in a standard EIA 1806 package size with a chip bead construction. This component is suitable for handling a DC current rating of up to 3.5A, which makes it an excellent choice for suppressing high frequency noise in power lines or signal lines in electronic circuits.

This part is specifically categorized under Data Line Filters, a subcategory of filters designed to ensure signal integrity in data communications. The BLM41PG181SN1L is also characterized by its low DC resistance, maximum of 0.025 Ohm, which helps in maintaining the energy efficiency across the circuits. With an operating temperature range of -55 °C to 125 °C, it guarantees reliable performance under a variety of thermal conditions. Furthermore, this part is both RoHS and REACH compliant, ensuring environmental safety and suitability for markets with strict regulations on hazardous materials.

Industry Applications for BLM41PG181SN1L

The characteristics of the BLM41PG181SN1L make it particularly suited for applications across a variety of industries. However, it is important to remember that the following potential use cases are hypothetical and must be verified with a thorough design and engineering evaluation tailored to specific systems and requirements.

  • Telecommunications: This industry requires robust noise suppression solutions for clear signal transmission. The BLM41PG181SN1L could potentially be used in equipment like routers, switches, and base stations where maintaining signal integrity is crucial.
  • Automotive: Given its compliance with automotive RoHS standards, the BLM41PG181SN1L might be suitable for use in vehicle electronic systems where reliability under a range of temperatures and conditions is necessary. Applications could possibly include automotive infotainment systems and electronic control units.
  • Internet of Things (IoT): IoT devices often operate in environments with a lot of electronic noise. This component could potentially be useful in IoT devices for both consumer and industrial applications to help reduce electromagnetic interference (EMI) and improve device performance and reliability.

Note that these potential industry applications are conceptual and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, particularly well-known for its extensive range of filters, including Data Line Filters. The company’s commitment to innovation and quality has positioned it as a trusted supplier in these fields. Murata’s product line includes a variety of ferrite beads, like the BLM41PG181SN1L, designed to meet diverse needs from basic commercial uses to specific, demanding industrial applications. The BLM41PG181SN1L reflects Murata’s capability to integrate high performance, reliability, and practicality into a compact ferrite bead, showing their expertise in crafting effective filtering solutions.

Where to Find BLM41PG181SN1L by Murata Manufacturing Co Ltd

If you are considering purchasing the BLM41PG181SN1L, it is recommended to use the resources on findchips.com. You can check real-time availability and pricing from a wide range of distributors including Win Source Electronics, Chip1Stop, Avnet Abacus, and DigiKey. Utilize this link to explore alternative parts in the Data Line Filters category that may be suited for your applications, provided by Murata Manufacturing Co Ltd or other manufacturers.

Compare pricing for BLM41PG181SN1L and other Data Line Filters at findchips.com