Overview of BLM41PG750SN1L by Murata Manufacturing Co Ltd.
The BLM41PG750SN1L is a ferrite chip that serves specific filtering functions within electronic circuits. This component is characterized by its ability to suppress high-frequency noise, particularly in environments that require clear signal transmission. The part features a DC current rating of 3.5 A and an impedance of 75 Ohm, making it suitable for a variety of applications where noise reduction is crucial.
Producing a DC resistance that does not exceed 0.015 Ohm, the BLM41PG750SN1L ensures minimal impact on the circuit in which it is deployed. Encased in the EIA standard package size of 1806, this 2-pin component measures 4.5 mm in length and has a height of 1.6 mm, which makes it conducive to surface mount applications. The ferrite bead is constructed as a monolithic type, enhancing its durability and effectiveness. It is also compliant with both RoHS and REACH standards, ensuring that it meets modern environmental regulations.
For applications requiring a stable performance across various temperature ranges, this component has an operational temperature range of -55 °C to 125 °C. The stated factory lead time is currently 10 weeks as of this writing, which is a consideration for planning and procurement activities.
Industry Applications for BLM41PG750SN1L
The BLM41PG750SN1L might be suitable for various industries that rely on effective noise suppression in electronic signals. Here are several potential applications:
- Internet of Things (IoT): The component could be utilized in IoT devices that require reliable data transmission. For instance, smart home systems that communicate wirelessly may include such ferrite filters to minimize interference and enhance signal clarity.
- Telecommunications: The BLM41PG750SN1L might find its application in communication equipment like routers and switches. These devices often generate and handle significant amounts of high-frequency signals, necessitating effective filtering to ensure signal integrity.
- Financial Technology (Fintech): The component could be employed in point-of-sale devices and digital payment systems, where reliable communication is essential. By reducing electromagnetic interference, the BLM41PG750SN1L might contribute to more secure and stable financial transactions.
- Environmental Monitoring: In devices used for environmental data collection, the inclusion of this ferrite chip could facilitate accurate readings by filtering out unwanted noise from sensors, thereby enhancing the quality of data collected.
- Automotive Applications: If the BLM41PG750SN1L meets relevant automotive standards, it might be suited for vehicle communication systems that require effective noise suppression. This could include applications in infotainment systems or telemetry modules.
It is important to note that these potential applications are hypothetical and require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a recognized leader in the production of electronic components, specializing in various types of filters, including the BLM41PG750SN1L. Their expertise encompasses multiple product lines, catering to a wide array of applications ranging from consumer electronics to specialist industrial functions.
In the realm of Data Line Filters, Murata is known for its commitment to innovation and quality. The BLM41PG750SN1L is part of their Emifil BLM41PG series, which offers various options tailored to different specifications and application needs. Other notable parts may include different impedance ratings and configurations that provide flexibility in design. Murata’s dedication to meeting stringent industry standards ensures that their products are reliable and effective in noise suppression applications.
Research Price and Stock for BLM41PG750SN1L by Murata Manufacturing Co Ltd on Findchips.com
For accurate stock levels and competitive pricing of the BLM41PG750SN1L, it is recommended to visit Findchips.com. This platform also offers access to a wide range of Data Line Filters, allowing for a thorough comparison of similar components from Murata Manufacturing Co Ltd and other manufacturers.
Historically, the BLM41PG750SN1L has been available from various distributors, including:
- Win Source Electronics
- Chip-Germany GmbH
- DigiKey
- Newark
It is important to check Findchips for the current availability and pricing as these can fluctuate frequently based on market conditions.