Overview of BM04B-GHS-TBT by JST Manufacturing
The BM04B-GHS-TBT is a board connector that features a configuration of four contacts arranged in a single row. This connector is designed with a male, straight configuration intended for surface mount terminal applications. The connector has a pitch of 1.25mm, making it suitable for various compact electronic designs. The rated current for this component is 1A at a voltage of up to 50V, which allows it to handle moderate power requirements while maintaining a compact form factor.
This component is manufactured by JST Manufacturing, a company known for producing a variety of high-quality connectors. The BM04B-GHS-TBT is designed specifically for a range of applications where space is limited, and reliability is critical. The connector features a top-entry design with shrouding, which enhances its usability and protects against accidental disconnections. As of the current writing, this part is active in the market, indicating continuous production and support for existing and new applications.
Industry Applications for BM04B-GHS-TBT
The BM04B-GHS-TBT connector might find applications across various industries due to its features and specifications. Here are a few potential industry applications:
- Consumer Electronics: This connector could be utilized in devices such as smartphones, tablets, and wearable technology. For example, it might serve as a reliable interface for charging connections or data transfer. Its surface mount design and compact size might allow for easy integration within small printed circuit boards.
- Audio and Video Systems: Given the growing trend toward compact audio/video devices, the BM04B-GHS-TBT might be suitable for home audio systems or professional audio equipment. It might facilitate the connection of internal components, such as speakers or amplifiers, leveraging its low contact resistance and effective mating properties.
- Industrial Automation: In automation machinery, this connector could play a role in the assembly of control systems. Its ability to handle temperatures ranging from -25 °C to +85 °C may make it suitable for various environmental conditions encountered in industrial settings.
- Telecommunications: Possible applications could include use in telecommunications equipment where reliable connections are essential. The connector’s shrouded design may help to ensure secure connections in environments subject to vibrations.
- Computing Devices: The BM04B-GHS-TBT may potentially be found in computing devices, acting as an interface for peripheral connections. Its low contact resistance and compact form may contribute positively to signal integrity in high-speed applications.
It should be noted that these potential industry applications are only conceptual and illustrative; thorough analysis and verification by engineering and design teams are required to ensure conformity to industry standards and specific application requirements.
About JST Manufacturing
JST Manufacturing is a prominent player in the field of connectors, particularly known for their wide range of products including board connectors like the BM04B-GHS-TBT. The company focuses on providing innovative and reliable connector solutions across numerous markets, including automotive, consumer electronics, and industrial applications. Their product offerings include various types of connectors, with a notable emphasis on Headers and Edge Type Connectors, designed to meet diverse interconnect challenges.
The BM04B-GHS-TBT is part of a larger line of products that prioritize both functional and environmental considerations. JST Manufacturing adheres to rigorous safety standards, evidenced by features such as the UL flammability rating of 94V-0. Similar parts produced by JST include a variety of shrouded connectors and multi-pin configurations, offering flexibility for different engineering designs.
Research Price and Stock for BM04B-GHS-TBT by JST Manufacturing on Findchips.com
For those interested in acquiring the BM04B-GHS-TBT, it is advisable to research current stock and pricing through Findchips. This part may be found in the subcategory of Headers and Edge Type Connectors, where alternate parts from JST Manufacturing or other manufacturers might also be available. Distributors where this part has been historically available include Win Source Electronics, TME, and DigiKey.
However, stock availability can fluctuate, so visiting Findchips ensures the latest information on pricing and inventory levels.