Overview of BM04B-SRSS-TB by JST Manufacturing
The BM04B-SRSS-TB is a board connector with a configuration that includes 4 male contacts arranged in a single row. The terminals of the connector are designed for surface mount attachment, making it suitable for applications where space savings and reliability are paramount. The connector pitches the terminals at 1 mm and it is straight in orientation. The primary material of the contact finish involves tin and copper, which provides a balance of good conductivity and resistance against oxidation.
This connector is designed under the Connector Type class as a “BOARD CONNECTOR” and it resides in the electronic parts subcategory of Headers and Edge Type Connectors. Although the part’s lifecycle is marked as “Obsolete”, certain applications might still require this exact configuration, especially in cases where specific board layouts and legacy systems are involved. It is important to consider that despite its obsolescence, the BM04B-SRSS-TB provides robust operational functionalities with an operating temperature range from -25°C to 85°C, ensuring sustained performance in varied environments.
Industry Applications for BM04B-SRSS-TB
The BM04B-SRSS-TB by JST Manufacturing can be used in a variety of industry applications, and while specific industries may benefit more from its unique properties, it is essential to conduct thorough validations with engineering and design teams to ensure compliance with the necessary standards and requirements. Here are a few industries where the BM04B-SRSS-TB could potentially be utilized:
- Consumer Electronics: This connector could potentially be used in consumer electronic devices such as compact cameras, personal audio devices, or wearables which require reliable, small-scale connectors for internal PCB connections.
- Energy and Power Systems: The tin-copper contact finish and surface mount design can be advantageous in small-scale power supply units or in energy management systems where space and reliability are crucial.
- Transportation and Logistics: Given its robust temperature range, the BM04B-SRSS-TB could theoretically serve in transportation fleet electronics, such as tracking devices and control systems that require durable and efficient connectors.
Note that these potential industry applications are illustrative and tests by engineering professionals are mandated to ensure that the part meets specific operational demands.
About JST Manufacturing
JST Manufacturing is a recognized leader in the production of electronic connectors, including a variety of Headers and Edge Type Connectors. Their products, such as the BM04B-SRSS-TB, are tailored to meet diverse applications, from consumer electronics to industrial power systems. Known for their innovation in design and reliability in performance, JST connectors are crafted to provide secure and efficient connections in a vast array of devices and systems.
Where to Find BM04B-SRSS-TB by JST Manufacturing
To purchase the BM04B-SRSS-TB, consider starting your search at findchips.com. This site offers a comprehensive overview of availability from various distributors.
Examples of Distributors from which the BM04B-SRSS-TB has been historically available include Win Source Electronics, Maritex, Bristol Electronics, TME, Quest Components, and DigiKey. While these suppliers have carried the part in the past, it’s advisable to check findchips.com for the most current stock levels and pricing. By using the link for Headers and Edge Type Connectors, alternative parts from JST Manufacturing or other producers can also be sourced if needed.