BM04B-SRSS-TB(LF)(SN) by JST Manufacturing

Overview of BM04B-SRSS-TB(LF)(SN) by JST Manufacturing

The BM04B-SRSS-TB(LF)(SN) is a board connector characterized by four male contacts arranged in a single row. This connector is designed for surface mount terminal applications and it supports a straight mounting style. The connector is part of the SR series from JST Manufacturing, well recognized for its reliability in providing small pitch connectors. The contacts are made from copper alloy, ensuring durable electrical conductivity and are finished with tin over copper for optimum performance. Each contact supports a current rating of 1 ampere, while the connector itself can be used over a wide temperature range from -25 °C to +85 °C. The product is fully RoHS compliant and is not compliant with the REACH regulation.

The part is defined by a body size of 0.236 inches in length, 0.114 inches in breadth, and 0.167 inches in depth, which makes it quite compact, favoring applications where space optimization is crucial. The BM04B-SRSS-TB(LF)(SN) utilizes a polarized housing which aids in preventing mismating, enhancing the reliability of connections in various applications. Additionally, the connector’s insulation is made from polyamide, a material known for its good insulative properties and resistance to various environmental factors.

Industry Applications for BM04B-SRSS-TB(LF)(SN)

The BM04B-SRSS-TB(LF)(SN) could potentially serve a broad spectrum of industries due to its versatile design and electrical characteristics. Here are some example industries where this connector could ideally be suited:

  • Consumer Electronics: This connector could potentially be used in various consumer electronics devices such as smartphones, tablets, and laptops where compact and reliable connections are critical. The small footprint and current rating are suitable properties for these applications.
  • Industrial Automation: In the realm of industrial automation, precision and durability are paramount. The connector’s high insulation resistance and broad operating temperature range might make it well-suited for use in sensors and control units within automation systems.
  • Computing and Data Storage: Another potential application could be within servers and storage devices where reliable data connections are necessary. Its tin-coated contacts could ensure consistent performance, essential for data integrity in such applications.
  • Telecommunications: Given its capabilities, this connector could potentially be found in telecommunications equipment where multiple, reliable connections are needed in a compact configuration, such as in modems or switches.

Please note that all these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About JST Manufacturing

JST Manufacturing is a recognized leader in the production of electrical connectors, including a variety of Headers and Edge Type Connectors. Known for their innovation in the design of wire-to-board and board-to-board connectors, JST provides products that are used across a wide range of industries. Their commitment to quality and durability is evident in the BM04B-SRSS-TB(LF)(SN), characterized by its precise engineering and compliance with stringent regulatory standards like RoHS. JST’s broad range of products typically exhibit features such as high-density mounting, reliability under mechanical stress, and high current capability, making their connectors suitable for various challenging environments.

Where to Find BM04B-SRSS-TB(LF)(SN) by JST Manufacturing

The BM04B-SRSS-TB(LF)(SN) is available for procurement through various channels. While previously it has been supplied by distributors like Win Source Electronics, New Advantage Corporation, Maritex, and Chip1Stop, among others, prospective buyers should visit findchips.com to check current stock levels and pricing from these and possibly other distributors. For those who might be looking for alternate parts or different specifications, Headers and Edge Type Connectors on findchips.com offers a wide range of options from JST Manufacturing and other manufacturers.

Compare pricing for BM04B-SRSS-TB(LF)(SN) and other Headers and Edge Type Connectors at findchips.com