BM06B-GHS-TBT(LF)(SN) by JST Manufacturing

Overview of BM06B-GHS-TBT(LF)(SN) by JST Manufacturing

The BM06B-GHS-TBT(LF)(SN) is a board connector characterized by 6 contacts, arranged in a single row, and features a male, straight configuration with surface mount terminals. This part is manufactured by JST Manufacturing, also known as JST MFG CO LTD, a company recognized for producing a variety of high-quality electronic connectors. This specific connector is part of the BM06B Series, which is known for its 1.25 mm pitch and surface mount top entry shrouded header design.

The connector is RoHS compliant and features a package description indicating that it adheres to environmental safety standards, which is increasingly important in modern electronic manufacturing. The design incorporates a rectangular contact pattern and is constructed using phosphor bronze for the contact material, ensuring good conductivity and durable performance. The connector has a contact resistance of 50 mΩ and an insulation resistance of 100,000,000 Ω, indicating its reliability in various applications.

The BM06B-GHS-TBT(LF)(SN) is designed to operate within a temperature range of -25 °C to 85 °C, making it versatile for different environments. Its dielectric withstanding voltage is rated at 500VAC V, which enhances its safety and usability in high-voltage applications. The mounting style is straight, and it includes polarization features to ensure proper alignment, which aids in simplifying assembly processes.

Industry Applications for BM06B-GHS-TBT(LF)(SN)

The BM06B-GHS-TBT(LF)(SN) connector may find application in a variety of industries. Below are several potential industry applications where this part might be utilized:

  • Consumer Electronics: The connector could potentially be used in consumer electronic devices such as smartphones and tablets. Its low-profile design and surface mount capabilities make it suitable for compact devices, where space is a premium.
  • Automotive: While specific automotive standards are not indicated, if found compliant, the connector might be employed in automotive electronics, particularly for connections within infotainment systems or control units. Its rated current of 1 A and robust construction could support various low-power automotive applications.
  • Industrial Automation: In this sector, the BM06B-GHS-TBT(LF)(SN) might be used for connecting sensors or control circuitry in automated systems. The high insulation resistance and ability to withstand considerable temperatures could enhance reliability in industrial environments.
  • Aerospace and Defense: Although there are no specific MIL standards mentioned, the part’s robust features could suggest potential use in less critical aerospace applications. Connections in avionics systems that require a dependable connection could theoretically utilize this part.
  • Healthcare Devices: Given the ROHS compliance and high insulation resistance, this connector might also be suitable for medical devices, contributing to a safe, reliable connection crucial in devices used in patient monitoring or diagnostics.

It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are essential to ensure compliance with respective industry standards and application requirements.

About JST Manufacturing

JST Manufacturing, known as J S T MFG CO LTD, is a manufacturer with extensive experience in producing a diverse range of connectors, including headers and edge type connectors. The company has established a reputation for quality and reliability, with a focus on innovation and the continuous advancement of their product lines. The BM06B-GHS-TBT(LF)(SN) is one of many products designed to serve various electronic applications and industries.

JST offers a wide selection of similar parts within the headers and edge type connectors category. These connectors play a critical role in establishing reliable electrical connections in a vast array of electronic devices and systems, contributing to efficiency and performance across multiple applications.

Research Price and Stock for BM06B-GHS-TBT(LF)(SN) by JST Manufacturing on Findchips.com

For those interested in acquiring the BM06B-GHS-TBT(LF)(SN), it is recommended to research stock and pricing at Findchips. This platform provides real-time data on availability and pricing, ensuring that engineers and procurement professionals can make informed purchasing decisions.

Previous availability has been noted at various distributors, including LCSC, Quest Components, and Future Electronics, but current stock levels and pricing can fluctuate. Therefore, checking Findchips for updated information is crucial for obtaining the latest details regarding this electronic component.

Compare pricing for BM06B-GHS-TBT(LF)(SN) and other Headers and Edge Type Connectors / Connectors at findchips.com