Overview of BMD-340-A-R by u-blox AG
The BMD-340-A-R is a telecom circuit module that integrates the nRF52840 processor. This component is designed for Bluetooth communication and is compliant with the 802.15.1 standard. Its features include a PCB antenna and an open CPU architecture, making it versatile for various applications. This module is available in a microelectronic assembly package, specifically designed to streamline integration into existing systems.
According to the current information, the BMD-340-A-R is classified under the electronic parts subcategory of Other Telecom ICs within the telecommunication circuits category. It is operational in a temperature range from -40 °C to 85 °C, which positions it well for industrial applications. The module supports a data rate of up to 2000 Mbps, providing ample bandwidth for various communication needs. Additionally, it is suitable for surface mount assembly, adhering to established industry standards.
This component is currently in an active life cycle, and it complies with RoHS regulations, indicating that it is free from hazardous substances. The moisture sensitivity level is rated at 3, which suggests that handling precautions are required during assembly and soldering processes. The factory lead time is approximately 12 weeks, but this is subject to verification at the time of ordering.
Industry Applications for BMD-340-A-R
The BMD-340-A-R might find relevance across various industries due to its capabilities. Below are some potential applications:
- Internet of Things (IoT): The module’s Bluetooth functionalities could facilitate communication between devices in smart homes or industrial IoT applications, allowing sensors and devices to share data efficiently. Devices such as smart thermostats or industrial monitoring systems might benefit from its high data rate and robust performance.
- Consumer Electronics: Products like wearables or Bluetooth-connected smart devices might leverage this module for seamless connectivity. The compact form factor and surface mount capabilities could enhance product designs while maintaining effective wireless communication.
- Smart Cities: In smart city applications, the BMD-340-A-R could potentially be used in connected infrastructure, such as street lights or waste management systems, allowing for real-time data collection and control. This could support applications such as smart metering or traffic management systems.
- Robotics and Drones: The high data rate and reliable connectivity might support communication needs in drones and robotic systems, enabling efficient operation in various environments. It could be utilized in remote control systems or telemetry data transmission.
- Environmental Monitoring: The module could enable devices designed for environmental observations, such as air quality sensors or weather stations, to wirelessly transmit collected data to monitoring systems for further analysis.
It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are necessary to ensure compliance with industry standards and specific application requirements.
About u-blox AG
u-blox AG is a provider of positioning and wireless communication technologies that enable a wide range of applications in the field of telecommunications. Specializing in Other Telecom ICs, u-blox AG has developed several products that enhance connectivity in various sectors. The BMD-340-A-R is one such example, showcasing their commitment to providing efficient, reliable components for telecommunication applications.
In addition to the BMD-340-A-R, u-blox AG manufactures various related parts that cater to similar markets, contributing to the evolving landscape of wireless communication. Their focus on quality and compliance with industry standards supports the development of innovative technologies in sectors such as automotive, healthcare, and consumer electronics.
Research Price and Stock for BMD-340-A-R by u-blox AG on Findchips.com
Interested readers should conduct a search for stock and pricing information regarding the BMD-340-A-R on Findchips. This resource can provide up-to-date information on availability and pricing from various distributors.
Historically, the part has been available through distributors including Win Source Electronics, Symmetry Electronics, New Advantage Corporation, Avnet Silica, Richardson RFPD, Verical, Future Electronics, Arrow Electronics, Mouser Electronics, and Avnet Americas. However, it is advisable to check Findchips for the current stock levels and pricing, as availability may vary across suppliers.