Overview of BMD-350-A-R by u-blox AG
The BMD-350-A-R is a telecom circuit that integrates various communication functionalities into a single module. Specifically designed for wireless communication, this part features an RF transmitter and receiver, making it suitable for Bluetooth applications. It incorporates the nRF52832 chip, renowned for its energy efficiency and processing capability, which allows data rates of up to 2000 Mbps. The module includes a built-in chip antenna and offers an open CPU architecture, providing versatility for developers to implement custom applications.
Manufactured by u-blox AG, a company recognized for its commitment to innovation in wireless communication technology, the BMD-350-A-R is characterized by its compact microelectronic assembly style and surface-mount design. The component operates across a wide temperature range, from -40 °C to 85 °C, making it suitable for industrial applications. It is also compliant with RoHS regulations, ensuring that it meets environmental standards.
Industry Applications for BMD-350-A-R
The BMD-350-A-R could find applications in several industries, highlighting its versatility and suitability for different use cases. Below are some potential industry applications where this part might be utilized:
- Internet of Things (IoT): The module could potentially be integrated into smart home devices, wearables, or environmental sensors. The ability to communicate wirelessly at high data rates might enhance connectivity and performance in IoT ecosystems.
- Smart Cities: In the context of urban development, the BMD-350-A-R might be used in smart traffic lights, waste management systems, or public safety applications. Its compact design and robust communication capabilities could support the efficient exchange of data in a city environment.
- Automotive: If the part meets specific automotive standards, it could possibly be employed in vehicle telematics systems or advanced driver-assistance systems (ADAS). The reliable Bluetooth connectivity may facilitate communication with other devices, enhancing vehicle functionality.
- Industrial Automation: The BMD-350-A-R could also be suitable for industrial applications where reliable communication is required between machines and control systems. This aspect could potentially improve efficiency and reduce downtime in manufacturing operations.
- Consumer Electronics: Given its Bluetooth capabilities, this component might be utilized in various consumer electronics such as wireless headphones, smart speakers, or fitness trackers, enhancing user experience through seamless connectivity.
It is important to note that these potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.
About u-blox AG
u-blox AG is a prominent manufacturer within the telecommunications circuit space, specializing in the development of components that enable wireless communication. Their portfolio includes various modules, chips, and evaluation kits designed for applications in the Internet of Things (IoT), automotive, and industrial sectors. The BMD-350-A-R is just one example among a range of products they offer, showcasing their expertise in Other Telecom ICs. Similar components, such as the BMD-300 and BMD-350, also reflect their commitment to high performance and robust design in telecommunications.
Research Price and Stock for BMD-350-A-R by u-blox AG on Findchips.com
To find current stock levels and pricing for the BMD-350-A-R, it is recommended to visit Findchips. This platform can provide real-time information on availability and pricing across various distributors. Historical availability has been noted at distributors such as:
- Win Source Electronics
- Symmetry Electronics
- Avnet Silica
- Mouser Electronics
However, it is essential to check Findchips for the most up-to-date details, as stock levels and pricing can fluctuate significantly.