Overview of BME688 by Bosch Sensortec
The BME688 is a versatile gas sensor developed by Bosch Sensortec that combines an array of functionalities including gas sensing, humidity detection, pressure measurement, and temperature monitoring. This part employs an 8 Pin LGA-8 package configuration, which is designed for surface mount applications, offering a compact footprint ideal for space-constrained designs. The device operates within a temperature range of -40 °C to 85 °C, ensuring versatility across a wide array of environments.
In terms of power consumption, the BME688 requires a supply voltage between 1.71 V and 3.6 V, making it suitable for battery-operated devices. Its design supports both I2C and SPI communication protocols, facilitating easy integration into various projects and systems. This gas sensor is compliant with RoHS standards, indicating that it adheres to environmental safety regulations.
As of the current writing, the part is listed as obsolete, which could affect the availability for procurement in the future. Engineers and procurement specialists should consider this lifecycle stage when planning their projects.
Industry Applications for BME688
The BME688 could potentially serve a wide range of industry applications due to its multifunctional capabilities. Below are a few industries where its properties might be beneficial:
- Environmental Monitoring: The BME688 could potentially be integrated into systems designed to assess air quality, measuring various gases in the environment. This might include indoor air quality monitoring in residential or commercial buildings, helping users understand and improve their living conditions.
- Computing and Data Storage: In data centers or server rooms, the sensor might be utilized to monitor air quality and environmental conditions, potentially aiding in maintaining optimal operating temperatures and humidity levels. This could contribute to enhanced performance and longevity of computer equipment.
- Agriculture Technology: The BME688 might be employed in smart agriculture applications to monitor environmental parameters. For instance, it could help farmers optimize the conditions in greenhouses by measuring humidity, temperature, and other gas concentrations, leading to improved crop yields.
These potential applications are conceptual and illustrative, requiring rigorous analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Bosch Sensortec
Bosch Sensortec is a subsidiary of Robert Bosch GmbH, specializing in microelectromechanical systems (MEMS) and sensor technologies. They focus on developing a range of sensors designed for various applications in consumer electronics, healthcare, industrial automation, and automotive sectors, among others.
The BME688 reflects Bosch Sensortec’s commitment to innovation, combining various sensing technologies into a single compact device. In addition to the BME688, Bosch offers a range of similar products that include temperature and humidity sensors, air quality sensors, and pressure sensors, which can be used in various systems that require environmental monitoring and data collection.
Research Price and Stock for BME688 by Bosch Sensortec on Findchips.com
For those looking to procure the BME688, it is advisable to research stock and pricing on Findchips. This platform provides real-time information on availability across various distributors and can help in identifying suitable alternatives in the Other Sensors/Transducers subcategory by Bosch Sensortec or other manufacturers. Historically, the BME688 has been available at distributors such as Future Electronics, Mouser Electronics, and DigiKey, although current stock levels should be verified through Findchips.