BMP581 by Bosch Sensortec

Overview of BMP581 by Bosch Sensortec

The BMP581 is a precision piezoresistive sensor from Bosch Sensortec, designed for barometric pressure measurement. This sensor operates within a pressure range of 4.35Psi minimum to 18.12Psi maximum. It is tailored for a wide range of applications requiring high accuracy and low power consumption. Characterized by its digital output, it offers a comprehensive solution with its support for I2C/I3C/SPI interfaces, facilitating easy integration into various systems. The BMP581 comes in a square, surface-mount package, aligning with modern design preferences for compact and efficient electronic assemblies.

Key attributes of the BMP581 include its 24-bit resolution, offering precision data acquisition suitable for nuanced applications. It operates on a remarkably low current (max 0.0013 mA), making it an ideal choice for battery-powered devices. The sensor can be powered by supplies ranging from 1.65V to 3.6V, providing flexibility in design considerations. Compliance with RoHS and REACH regulations ensures that the BMP581 can be used in global markets adhering to environmental directives. Mounting is made practical with its surface mount feature and solder termination, supporting streamlined manufacturing processes.

Industry Applications for BMP581

The BMP581’s attributes lend it to a variety of potential industry applications. Its accurate barometric sensing capability, low power consumption, and digital output make it a versatile component for many industries. Here are a few potential applications, bearing in mind that these suggestions are illustrative and require further analysis and verification by engineering and design teams:

  • Consumer Electronics: Devices such as smart watches, fitness trackers, and handheld GPS units could potentially incorporate the BMP581 for altitude tracking and atmospheric pressure measurement. The sensor’s low power draw might contribute to improved battery life in these devices.
  • Environmental Monitoring: Equipment used in weather stations and air quality monitoring systems could possibly utilize the BMP581 to measure atmospheric pressure, an important parameter for assessing environmental conditions. Its precise barometric readings and low current requirements might enhance the performance and operational longevity of such systems.
  • Smart Cities: Infrastructure and systems for managing urban environments, including HVAC systems in buildings or urban weather monitoring stations, might benefit from the integration of the BMP581. Its precise pressure sensing could contribute to more efficient control and management of environmental parameters within urban settings.
  • Agriculture Technology: In precision farming equipment, where monitoring of microclimate conditions is vital, the BMP581 could potentially be used to measure barometric pressure, which is a key factor in predicting weather patterns and making informed agricultural decisions.
  • Sports and Recreation: Devices such as portable weather stations and altimeters used in hiking, camping, and other outdoor activities could potentially incorporate the BMP581 to offer users precise atmospheric pressure and altitude data, enhancing their outdoor experience.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Bosch Sensortec

Bosch Sensortec, a subsidiary of the global Bosch Group, specializes in advanced microelectromechanical systems (MEMS) technology that powers a wide range of sensors and transducers. Their products are fundamental in bringing intelligence and interfacing capabilities to small-scale, embedded applications. The BMP581 sensor embodies Bosch Sensortec’s commitment to offering state-of-the-art solutions for pressure measurement. Bosch Sensortec is renowned for its innovation in the field of Pressure Sensors, along with other sensor categories like acceleration, gyroscopic, environmental, and inertial measurements. The company’s comprehensive portfolio ensures solutions are available for a broad spectrum of applications, from wearables and mobile devices to industrial and environmental monitoring systems.

Where to Find BMP581 by Bosch Sensortec

To purchase the BMP581 or to explore other Pressure Sensors that might be suited for your application, findchips.com is an excellent platform for research. The site provides current stock levels, pricing from various distributors, and detailed part information. While the BMP581 has historically been available from distributors such as Rutronik, Quest Components, Future Electronics, Arrow Electronics, Mouser Electronics, and DigiKey, inventory levels and availability may change. Therefore, it is recommended to visit findchips.com to get the most recent and accurate information on stock status and competitive pricing.

Compare pricing for BMP581 and other Pressure Sensors / Sensors/Transducers at findchips.com