BND-0812S by TE Connectivity

Overview of BND-0812S by TE Connectivity

The BND-0812S by TE Connectivity is a connector accessory crafted from stainless steel, known for its robustness and corrosion resistance. This termination band is also ROHS compliant, ensuring it meets specific environmental standards regarding hazardous substances. This part is currently classified under the life cycle code ‘Active’, indicating it is in continuous production and readily available for inclusion in various applications.

This accessory falls within the subcategory of Assembly Items and plays a critical role in the realm of connector support, often used to secure or terminate mechanical or electrical elements. This particular model supports 0 AWG wire gauges, making it suitable for handling substantial electrical currents, which is common in numerous industrial and technological applications.

Industry Applications for BND-0812S

The BND-0812S, with its stainless steel material and ability to support large gauge wiring, is potentially applicable in a variety of industrial environments. Below are several industries where such a component could be beneficial:

  • Telecommunications: This sector often requires the use of durable and reliable connector accessories due to the critical nature of communication systems. The BND-0812S could potentially be used in the installation and maintenance of communication towers and ground stations, where resistance to environmental conditions is crucial.
  • Industrial Automation: In this industry, components need to withstand harsh conditions and continuous operation. The stainless steel termination bands could be utilized in securing wiring within automated manufacturing systems, potentially enhancing system reliability and safety.
  • Aerospace and Defense: Given the extreme conditions encountered in aerospace applications, the corrosion-resistant and durable properties of the BND-0812S make it a possible candidate for securing electrical connections in aircraft and spacecraft, subject to engineering verification for compliance with specific industry standards.

It is important to note that these potential industry applications are only conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. The use cases described above could also benefit from similar components, depending on project specifics.

About TE Connectivity

TE Connectivity is a significant player in the electronic components industry, especially noted for its wide range of connector solutions including the likes of the BND-0812S. The company specializes in highly engineered connector support systems and assembly items, offering products that serve various demanding applications across industries. Their products, including the BND-0812S, are designed to meet stringent requirements, ensuring reliability and performance.

TE Connectivity’s expertise in crafting durable and precise connector accessories is well-demonstrated in their Assembly Items lineup. These components are critical for the secure and effective operation of electronic and electrical systems in both everyday and extreme environments.

Where to Find BND-0812S by TE Connectivity

To procure the BND-0812S, researching through findchips.com is advisable, which provides insights into current stock levels, pricing, and availability across various distributors. Historically, this part has been available from distributors such as Master Electronics, Chip1Stop, Interstate Connecting Components, TME, TTI, Onlinecomponents.com, Heilind Electronics, Mouser Electronics, DigiKey, and Newark. However, for current data, checking directly on FindChips will assure the most accurate and up-to-date information.

For additional options or similar parts, consider exploring the Assembly Items category on findchips.com. This resource can aid in comparing the BND-0812S with alternate parts from TE Connectivity or other manufacturers, potentially leading to better procurement decisions based on comparison shopping.

Compare pricing for BND-0812S and other Assembly Items / Connector Support at findchips.com